47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 10% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 10 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF ESR80mOhms 3528 20% Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528 ESR=35mOhms Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 100
No
47 uF 10 VDC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6V 47uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 47 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 47 uF 10 % 16 VDC - 55 C + 125 C 65 mOhms Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 47 uF 10 % 20 VDC - 55 C + 125 C 100 mOhms Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 47 uF 10 % 20 VDC - 55 C + 125 C 100 mOhms Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 47 uF 10 % 20 VDC - 55 C + 125 C 100 mOhms Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 47 uF 10 % 20 VDC - 55 C + 125 C 100 mOhms Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 47 uF 10 % 20 VDC - 55 C + 125 C 100 mOhms Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 47 uF 10 % 20 VDC - 55 C + 125 C 100 mOhms Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 47 uF 10 % 20 VDC - 55 C + 125 C 100 mOhms Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 47 uF 10 % 20 VDC - 55 C + 125 C 100 mOhms Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 47 uF 10 % 20 VDC - 55 C + 125 C 100 mOhms Reel