47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 957
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 952In Stock
1.000Expected 14/12/2026
Cut Tape
Rp54.304,16
Rp39.443,90
Rp32.105,50
Rp29.537,06
Reel
Rp23.666,34
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX TCNX476M025R0100E
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mohm Black Resi 1.345In Stock
Cut Tape
Rp75.768,98
Rp54.487,62
Rp47.332,68
Rp41.645,42
Rp37.242,38
Reel
Rp36.141,62
Min.: 1
Mult.: 1
: 1.000
47 uF 25 VDC Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 136In Stock
1.500On Order
Cut Tape
Rp28.619,76
Rp19.997,14
Rp14.621,76
Reel
Rp10.824,14
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=3mOhms Life=3kHrs 1.986In Stock
Cut Tape
Rp58.707,20
Rp42.746,18
Rp36.875,46
Rp32.472,42
Reel
Rp26.785,16
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 47 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 125In Stock
Cut Tape
Rp66.595,98
Rp48.066,52
Rp41.645,42
Rp36.692,00
Reel
Rp29.353,60
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 70kHz ESR 28In Stock
3.000On Order
Cut Tape
Rp59.807,96
Rp43.480,02
Rp37.609,30
Rp33.206,26
Reel
Rp29.170,14
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=70mOhms
2.500On Order
Cut Tape
Rp49.167,28
Rp35.040,86
Rp30.270,90
Rp26.601,70
Reel
Rp21.831,74
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 55kHz ESR 26In Stock
500Expected 23/08/2027
Cut Tape
Rp59.624,50
Rp44.397,32
Rp38.343,14
Rp33.756,64
Reel
Rp29.537,06
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 20volt 1.707In Stock
Cut Tape
Rp42.929,64
Rp30.270,90
Rp25.867,86
Rp22.749,04
Reel
Rp17.887,35
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 635In Stock
Cut Tape
Rp68.614,04
Rp48.433,44
Rp40.361,20
Rp37.976,22
Reel
Rp33.573,18
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 20% ESR=35mOhms 1.872In Stock
Cut Tape
Rp26.418,24
Rp13.759,50
Rp12.640,39
Rp11.356,17
Reel
Rp10.567,30
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms
131In Stock
Cut Tape
Rp186.578,82
Rp134.843,10
Rp117.964,78
Reel
Rp104.572,20
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 47 uF 10 % 16 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 35V 20% AEC-Q200 986In Stock
Cut Tape
Rp67.880,20
Rp48.983,82
Rp40.177,74
Rp37.058,92
Reel
Rp29.903,98
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1.338In Stock
Rp54.120,70
Rp38.526,60
Rp33.206,26
Rp29.170,14
Min.: 1
Mult.: 1
Radial 47 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 50V 20% 2.033In Stock
Rp42.012,34
Rp28.803,22
Rp24.216,72
Rp21.464,82
Min.: 1
Mult.: 1
Radial 47 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 12.5 mm (0.492 in) Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 3.539In Stock
Cut Tape
Rp40.177,74
Rp26.418,24
Rp20.547,52
Rp18.896,38
Reel
Rp14.603,42
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 47 uF 20 % 35 VDC - 40 C + 125 C 60 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 47UF 35V ESR=48 2.944In Stock
Cut Tape
Rp30.454,36
Rp16.859,97
Rp14.860,26
Rp12.658,74
Reel
Rp11.521,29
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 135 C 48 mOhms 6 mm (0.236 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 25V 20% 6.3 x 5.8 AEC-Q200 13.105In Stock
Rp20.547,52
Rp11.227,75
Rp9.760,07
Rp8.017,20
Min.: 1
Mult.: 1
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 6.683In Stock
Cut Tape
Rp53.753,78
Rp37.425,84
Rp29.720,52
Rp27.335,54
Reel
Rp22.932,50
Rp20.914,44
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 1.248In Stock
Cut Tape
Rp58.340,28
Rp42.379,26
Rp34.123,56
Rp31.371,66
Reel
Rp26.601,70
Rp24.216,72
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47UF 50V 20% 5.686In Stock
Rp38.159,68
Rp26.968,62
Rp23.115,96
Rp20.180,60
Reel
Rp15.942,67
Rp15.905,98
Min.: 1
Mult.: 1
: 500
Radial 47 uF 20 % 50 VDC - 55 C + 105 C 24 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 47uF 20% AEC-Q200 2.669In Stock
Cut Tape
Rp24.767,10
Rp14.254,84
Rp12.695,43
Rp10.603,99
Reel
Rp9.851,80
Rp8.952,85
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 55 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1.768In Stock
Rp34.307,02
Rp23.666,34
Rp19.446,76
Rp17.593,81
Min.: 1
Mult.: 1
Radial 47 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 980In Stock
Cut Tape
Rp17.979,08
Rp11.998,28
Rp8.659,31
Rp7.136,59
Reel
Rp5.907,41
Rp5.834,03
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 47UF 6.3V ESR=30 1.998In Stock
Cut Tape
Rp24.216,72
Rp11.246,10
Rp8.897,81
Rp8.310,74
Reel
Rp8.292,39
Rp8.200,66
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) Reel, Cut Tape