47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 25mohm 8x7mm OSCON 955In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 33 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uf 25volts 2.8A OS-CON Polymer 1.856In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON 208In Stock
9.600Expected 01/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 47uF ESR 30mohm 203In Stock
36.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 47uF 30mohm 10x12.7mm OSCON 152In Stock
4.000On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uf 35volts OS-CON Polymer 1.501In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Type 6v 47uf 5x5.9mm 1.314In Stock
1.500Expected 10/09/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC, 47uF, 30mOhm 1.166In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% SMD 980mA Halogen Free 841In Stock
1.200Expected 26/07/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 10000h AEC-Q200 1.626In Stock
2.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.000

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 1.725In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 543In Stock
5.500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 1.176In Stock
1.500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 8In Stock
2.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Anti-Vibe AEC-Q200 750In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 35volt AEC-Q200 6.301In Stock
24.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 1.726In Stock
1.000Expected 17/12/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 98In Stock
1.500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 35volt AEC-Q200 3.658In Stock
22.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 47uf 125degC 5 x 5.8mm SMD 1.832In Stock
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47UF 63V ESR=32 5In Stock
3.500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h Anti-V type AEC-Q200 20In Stock
2.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 47uF 20% ESR=20mOhms 1.369In Stock
6.400On Order
Min.: 1
Mult.: 1
: 800

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 47uF 20% ESR=35mOhms 177In Stock
Min.: 1
Mult.: 1
: 600

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 47uF 20% ESR=50mOhms 231In Stock
Min.: 1
Mult.: 1
: 600

Radial 47 uF 20 % 63 VDC - 55 C + 105 C 50 mOhms 12.5 mm Ammo Pack