470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms 6In Stock
3.000Expected 08/03/2027
Cut Tape
Rp53.386,86
Rp37.976,22
Rp32.839,34
Rp28.803,22
Reel
Rp22.015,20
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms
388In Stock
2.000Expected 24/03/2027
Cut Tape
Rp53.386,86
Rp37.976,22
Rp32.839,34
Rp28.803,22
Rp23.666,34
Reel
Rp22.565,58
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=12mOhms
912In Stock
Cut Tape
Rp49.534,20
Rp35.591,24
Rp30.637,82
Rp26.968,62
Rp24.033,26
Reel
Rp21.097,90
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=18mOhms
72In Stock
500Expected 04/01/2027
Cut Tape
Rp57.239,52
Rp39.994,28
Rp33.022,80
Rp30.821,28
Reel
Rp27.152,08
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=35mOhm
133In Stock
Cut Tape
Rp71.182,48
Rp50.451,50
Rp42.195,80
Rp39.627,36
Reel
Rp35.040,86
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=40mOhms
214In Stock
Cut Tape
Rp69.347,88
Rp50.084,58
Rp43.296,56
Rp38.343,14
Reel
Rp31.922,04
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms
235In Stock
Cut Tape
Rp88.978,10
Rp64.211,00
Rp54.671,08
Rp49.534,20
Reel
Rp44.764,24
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms
284In Stock
Cut Tape
Rp151.904,88
Rp113.561,74
Rp98.334,56
Rp93.564,60
Reel
Rp93.197,68
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms
75In Stock
10.500On Order
Cut Tape
Rp179.974,26
Rp134.292,72
Rp118.515,16
Rp107.324,10
Reel
Rp100.903,00
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 42In Stock
7.000On Order
Cut Tape
Rp51.001,88
Rp37.058,92
Rp31.922,04
Rp26.418,24
Rp23.115,96
Reel
Rp22.015,20
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 59In Stock
4.500On Order
Cut Tape
Rp83.290,84
Rp61.459,10
Rp36.508,54
Reel
Rp32.655,88
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 470uF 20% 2.5Vdc 6mOhm 8.638In Stock
Cut Tape
Rp38.343,14
Rp25.500,94
Rp20.180,60
Rp18.309,31
Reel
Rp12.750,47
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 470 uF 20 % 2.5 VDC - 40 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 789In Stock
Cut Tape
Rp47.516,14
Rp31.371,66
Rp25.500,94
Rp22.565,58
Rp19.446,76
Reel
Rp16.566,44
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 13 mm (0.512 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 51In Stock
1.500On Order
Cut Tape
Rp30.454,36
Rp17.263,59
Rp12.732,12
Rp10.640,68
Rp9.943,53
Reel
Rp9.943,53
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 841In Stock
Rp26.051,32
Rp13.631,08
Rp11.282,79
Min.: 1
Mult.: 1
Max.: 200
Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP 6In Stock
Cut Tape
Rp67.329,82
Rp48.433,44
Rp42.012,34
Rp37.058,92
Reel
Rp30.637,82
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 2.200In Stock
Cut Tape
Rp57.973,36
Rp40.544,66
Rp33.022,80
Rp30.270,90
Reel
Rp25.500,94
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms 11In Stock
Cut Tape
Rp432.048,30
Rp330.778,38
Rp295.737,52
Rp270.970,42
Reel
Rp270.970,42
Min.: 1
Mult.: 1
: 400
No
470 uF 16 VDC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=40mOhms 154In Stock
Cut Tape
Rp162.362,10
Rp122.000,90
Rp105.856,42
Rp100.903,00
Reel
Rp92.280,38
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 470uF 2917 20% ESR=6mOhms
35In Stock
1.000On Order
Cut Tape
Rp135.210,02
Rp100.352,62
Rp86.409,66
Rp82.006,62
Reel
Rp81.823,16
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor 5In Stock
600Expected 04/11/2026
Cut Tape
Rp363.801,18
Rp281.978,02
Rp255.376,32
Reel
Rp230.976,14
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCME477M006R0007E
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=7mOhms 296.1uA 20% 10In Stock
Cut Tape
Rp346.739,40
Rp315.551,20
Rp270.603,50
Reel
Rp270.603,50
Min.: 1
Mult.: 1
: 400
SMD/SMT 470 uF 6.3 VDC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 369In Stock
Cut Tape
Rp38.159,68
Rp25.684,40
Rp21.097,90
Rp15.704,18
Reel
Rp14.658,45
Min.: 1
Mult.: 1
: 400
SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Anti-Vibe 902In Stock
Cut Tape
Rp39.994,28
Rp28.069,38
Rp24.033,26
Rp21.097,90
Reel
Rp18.162,54
Min.: 1
Mult.: 1
: 400
SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 627In Stock
Cut Tape
Rp31.738,58
Rp21.831,74
Rp18.712,92
Rp16.419,67
Reel
Rp13.906,27
Min.: 1
Mult.: 1
: 400
SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 12.5 mm (0.492 in) Reel, Cut Tape