470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms
34.000On Order
Cut Tape
Rp67.329,82
Rp47.516,14
Rp39.627,36
Rp37.242,38
Rp33.022,80
Reel
Rp31.555,12
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C
7.108On Order
Cut Tape
Rp197.769,88
Rp150.620,66
Rp131.724,28
Rp125.853,56
Reel
Rp115.763,26
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C
7.500On Order
Cut Tape
Rp213.547,44
Rp162.912,48
Rp142.548,42
Rp134.476,18
Reel
Rp126.587,40
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms
5.900On Order
Cut Tape
Rp140.530,36
Rp104.205,28
Rp91.179,62
Rp84.208,14
Rp81.823,16
Reel
Rp81.639,70
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms
67.783On Order
Cut Tape
Rp88.427,72
Rp65.128,30
Rp54.487,62
Rp47.883,06
Rp46.598,84
Reel
Rp46.415,38
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 1.6 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200)
2.849Expected 10/12/2026
Cut Tape
Rp37.058,92
Rp25.500,94
Rp21.831,74
Rp16.071,10
Reel
Rp15.007,03
Min.: 1
Mult.: 1
: 400
SMD/SMT 470 uF 20 % 25 VDC - 40 C + 125 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x16.5 SMD (AEC-Q200)
1.500Expected 22/03/2027
Cut Tape
Rp49.350,74
Rp35.040,86
Rp30.270,90
Rp26.601,70
Reel
Rp26.601,70
Rp23.482,88
Min.: 1
Mult.: 1
: 250
SMD/SMT 470 uF 20 % 35 VDC - 55 C + 150 C 10 mOhms 16.5 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200)
1.500Expected 05/04/2027
Cut Tape
Rp52.102,64
Rp37.058,92
Rp31.922,04
Rp28.069,38
Reel
Rp28.069,38
Rp24.767,10
Min.: 1
Mult.: 1
: 250
SMD/SMT 470 uF 20 % 35 VDC - 55 C + 150 C 10 mOhms 16.8 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200)
2.400Expected 19/04/2027
Cut Tape
Rp48.433,44
Rp34.307,02
Rp29.537,06
Rp25.867,86
Reel
Rp22.749,04
Min.: 1
Mult.: 1
: 400
SMD/SMT 470 uF 20 % 35 VDC + 125 C 18 mOhms 12.8 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x10.2 SMD 3.3 A (AEC-Q200)
3.000Expected 12/07/2027
Cut Tape
Rp50.268,04
Rp34.673,94
Rp27.885,92
Rp25.500,94
Reel
Rp21.281,36
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 19 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Radial Leaded Low 36In Stock
Rp38.710,06
Rp26.051,32
Min.: 1
Mult.: 1
Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm
7.996On Order
Cut Tape
Rp101.269,92
Rp71.182,48
Rp61.275,64
Rp56.322,22
Reel
Rp46.231,92
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 5In Stock
Rp12.842,20
Rp7.521,86
Rp5.595,53
Rp4.458,08
Rp3.907,70
Reel
Rp3.614,16
Min.: 1
Mult.: 1
: 1.500
Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp75.035,14
Rp54.120,70
Rp46.782,30
Rp41.278,50
Reel
Rp36.875,46
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm
800Expected 06/05/2027
Cut Tape
Rp98.701,48
Rp70.081,72
Rp59.624,50
Rp52.469,56
Reel
Rp52.469,56
Min.: 1
Mult.: 1
: 400
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=35mOhm Black Resin
3.000Expected 17/06/2027
Cut Tape
Rp77.236,66
Rp55.771,84
Rp48.249,98
Rp42.562,72
Rp38.159,68
Reel
Rp37.425,84
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=100mOhms 296.1uA 2917 20%
4.000Expected 11/02/2027
Cut Tape
Rp93.197,68
Rp66.962,90
Rp57.239,52
Rp52.102,64
Rp46.598,84
Reel
Rp44.030,40
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=7mOhms 296.1uA 2917 20%
800Expected 10/12/2026
Cut Tape
Rp444.523,58
Rp344.170,96
Rp314.633,90
Rp289.499,88
Reel
Rp289.499,88
Min.: 1
Mult.: 1
: 400
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 470UF 16V 20% ESR 70 7361-15
1.500Expected 04/03/2027
Cut Tape
Rp115.396,34
Rp85.125,44
Rp75.952,44
Rp66.412,52
Rp62.559,86
Reel
Rp62.559,86
Min.: 1
Mult.: 1
: 800
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 470uF 20% 5850mA
3.200On Order
Cut Tape
Rp39.627,36
Rp26.234,78
Rp22.932,50
Rp18.712,92
Reel
Rp18.712,92
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 470 uF 20 % 20 VDC - 55 C + 105 C 10 mOhms 11.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% 5900mA
1.850On Order
Cut Tape
Rp46.048,46
Rp31.371,66
Rp25.867,86
Rp18.144,19
Reel
Rp18.144,19
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 12.6 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 10mohm
2.500Expected 11/01/2027
Cut Tape
Rp66.779,44
Rp48.066,52
Rp41.645,42
Rp36.875,46
Reel
Rp29.353,60
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt
7.972Expected 25/11/2026
Cut Tape
Rp45.681,54
Rp30.087,44
Rp23.482,88
Rp21.281,36
Reel
Rp14.988,68
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s.
3.500Expected 23/11/2026
Cut Tape
Rp61.092,18
Rp42.012,34
Rp34.673,94
Rp27.885,92
Reel
Rp23.115,96
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 9mOhm 6300mA
6.965Expected 15/02/2027
Cut Tape
Rp65.311,76
Rp44.030,40
Rp37.792,76
Rp33.206,26
Reel
Rp28.619,76
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel