470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.000
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR
2.400Expected 25/01/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=4.5 mOhms
1.900Expected 22/07/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms
1.995Expected 02/12/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=4.5 mOhms
1.795On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=16 mOhms
16.000On Order
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 125 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 470uF ESR=10mOhms Hybrid AEC-Q200
3.597On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 10 mOhms 16.5 mm (0.65 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=40mOhms
2.682On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms
4.819On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm
2.998On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=10mOhms
1.900Expected 12/01/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms
3.668On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms
446Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=6mOhms
1.867Expected 01/02/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms
1.000Expected 01/07/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C
2.000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=6mOhm
1.495On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200
4.993On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 25mOhms -55C/+125C AEC-Q200
3.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% ESR=25mOhms -55C/+125C AEC-Q200
2.000Expected 10/05/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm
5.938Expected 19/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 85 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCME477M006R0010E
KYOCERA AVX Tantalum Capacitors - Polymer TPM
800Expected 29/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 0609 20% Life=15K Hours ESR=20mOhms
800Expected 04/02/2027
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 0809 20% Life=15K Hours ESR=18mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 1012 20% Life=15K Hours ESR=32mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 32 mOhms 12.5 mm Reel, Cut Tape, MouseReel