470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.000
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=50mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 500
Mult.: 500
: 500

470 uF 4 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=25mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT 470 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=25mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 3.000
Mult.: 1.000
: 1.000

470 uF 2.5 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=40mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

470 uF 2.5 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

470 uF 2.5 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=25mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

470 uF 4 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=50mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

470 uF 4 VDC Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 600

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 0.01 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 600

Radial 470 uF 20 % 25 VDC - 55 C + 105 C 0.025 Ohms 12 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 470uF ESR=25Ohms cross to TCQE477M006R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 470uF ESR=50Ohms cross to TCQE477M006R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 50 mohms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 470uF ESR=50Ohms cross to TCQE477M010R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 50 mohms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 470uF ESR=25Ohms cross to TCQE477M010S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=12mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=15mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=25mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=40mOhm Non-Stocked
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=10mOhm Non-Stocked
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC 10 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel