470 uF 20 % Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 871
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 6300mA 9mOhm 135C 5500h 13.975In Stock
Cut Tape
Rp69.531
Rp43.480
Rp41.279
Rp35.041
Reel
Rp28.436
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 23.902In Stock
Cut Tape
Rp45.315
Rp35.041
Rp28.803
Rp26.785
Reel
Rp23.483
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 12.821In Stock
6.000Expected 11/12/2026
Cut Tape
Rp75.402
Rp53.570
Rp44.948
Rp42.196
Rp36.325
Reel
Rp33.390
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h 5.915In Stock
Cut Tape
Rp74.485
Rp51.369
Rp45.682
Rp39.260
Reel
Rp31.188
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13.176In Stock
Cut Tape
Rp65.862
Rp46.415
Rp38.527
Rp36.142
Reel
Rp30.638
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4.077In Stock
Cut Tape
Rp37.609
Rp26.602
Rp22.749
Rp19.997
Reel
Rp17.190
Rp15.704
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 25 VDC + 145 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C 1.353In Stock
Cut Tape
Rp161.995
Rp121.634
Rp105.490
Rp100.536
Reel
Rp100.353
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm
742In Stock
Cut Tape
Rp627.800
Rp500.295
Rp464.337
Reel
Rp432.966
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 1.117In Stock
Cut Tape
Rp64.761
Rp46.782
Rp40.545
Rp35.775
Rp31.922
Reel
Rp28.620
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=50mOhms 296.1uA 2917 20% 2.533In Stock
Cut Tape
Rp89.162
Rp62.560
Rp53.937
Rp47.333
Rp44.214
Reel
Rp42.196
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 6.890In Stock
Cut Tape
Rp62.927
Rp43.480
Rp37.609
Rp33.206
Reel
Rp25.134
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 470uF 20% THT Radial -55/+105C 827In Stock
Rp51.552
Rp42.196
Rp35.591
Rp30.638
Reel
Rp27.519
Rp27.336
Min.: 1
Mult.: 1
: 600
Radial 470 uF 20 % 16 VDC - 55 C + 105 C 21 mOhms 10 mm Ammo Pack
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm 2.678In Stock
Cut Tape
Rp140.347
Rp104.022
Rp89.528
Rp84.942
Reel
Rp66.413
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 8.736In Stock
Rp15.411
Rp7.650
Rp6.861
Rp5.485
Reel
Rp5.302
Rp4.807
Min.: 1
Mult.: 1
: 1.000
Radial 470 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Ammo Pack
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 2.506In Stock
Cut Tape
Rp66.779
Rp47.516
Rp39.444
Rp36.875
Reel
Rp29.354
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2volts 5.183In Stock
Cut Tape
Rp44.948
Rp29.354
Rp22.933
Rp20.914
Reel
Rp13.906
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=40mOhms
436In Stock
Cut Tape
Rp170.801
Rp127.505
Rp112.461
Rp100.720
Reel
Rp93.014
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 135C 5500h 6.990In Stock
Cut Tape
Rp66.046
Rp46.232
Rp44.214
Rp37.242
Reel
Rp30.454
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm 3.623In Stock
Cut Tape
Rp62.193
Rp43.663
Rp36.142
Rp33.940
Reel
Rp26.785
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 35mOhm 5.768In Stock
Cut Tape
Rp65.862
Rp46.415
Rp38.527
Rp36.142
Reel
Rp30.638
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms
1.314In Stock
Cut Tape
Rp173.370
Rp129.339
Rp114.296
Rp102.187
Reel
Rp94.482
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s. 3.200In Stock
Cut Tape
Rp61.092
Rp42.012
Rp34.674
Rp31.188
Reel
Rp21.648
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms
1.759In Stock
Cut Tape
Rp45.865
Rp31.555
Rp25.684
Rp24.033
Rp20.914
Reel
Rp20.731
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms 2.737In Stock
2.500Expected 29/04/2027
Cut Tape
Rp156.858
Rp117.414
Rp104.389
Rp100.903
Reel
Rp99.986
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=10mOhms 495In Stock
Cut Tape
Rp148.786
Rp100.903
Rp92.831
Rp91.363
Reel
Rp83.291
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel