56 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1.300In Stock
1.000Expected 19/01/2028
Cut Tape
Rp42.012,34
Rp29.537,06
Rp25.317,48
Rp22.198,66
Reel
Rp17.850,66
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1.479In Stock
Cut Tape
Rp58.156,82
Rp38.893,52
Rp31.738,58
Rp28.252,84
Reel
Rp24.767,10
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2.559In Stock
Cut Tape
Rp55.771,84
Rp39.810,82
Rp32.105,50
Rp29.537,06
Reel
Rp23.666,34
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 1.001In Stock
Cut Tape
Rp48.983,82
Rp34.673,94
Rp28.986,68
Rp25.867,86
Reel
Rp19.997,14
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 7.566In Stock
Cut Tape
Rp47.516,14
Rp33.389,72
Rp27.335,54
Rp21.648,28
Reel
Rp20.180,60
Min.: 1
Mult.: 1
: 400
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200 2.511In Stock
Cut Tape
Rp27.702,46
Rp15.227,18
Rp13.759,50
Rp11.521,29
Reel
Rp11.356,17
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe 569In Stock
Cut Tape
Rp61.275,64
Rp43.296,56
Rp34.673,94
Rp31.922,04
Reel
Rp28.986,68
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50Volt 56uF SMD 2KHr ESR=29 mOhms 1.281In Stock
Cut Tape
Rp37.976,22
Rp26.785,16
Rp22.015,20
Rp20.180,60
Reel
Rp17.061,78
Rp15.850,94
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 56uf 20% chip type, polymer, high temp. 3.849In Stock
Cut Tape
Rp22.932,50
Rp17.612,16
Rp12.200,09
Rp11.246,10
Reel
Rp11.191,06
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 56 uF 20 % 25 VDC - 55 C + 135 C 43 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 947In Stock
Cut Tape
Rp43.663,48
Rp28.803,22
Rp22.749,04
Rp20.730,98
Reel
Rp20.547,52
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD (AEC-Q200) 3.000In Stock
Cut Tape
Rp42.379,26
Rp27.885,92
Rp22.198,66
Rp19.997,14
Reel
Rp16.731,55
Rp15.300,56
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 80 VDC - 55 C + 150 C 0.03 Ohms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200) 2.700In Stock
Cut Tape
Rp39.627,36
Rp28.069,38
Rp24.033,26
Rp21.097,90
Reel
Rp17.905,70
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 80 VDC - 55 C + 150 C 0.03 Ohms 10.5 mm (0.413 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 56uF 25V 20% FP CAP - SMD 1.000In Stock
Cut Tape
Rp36.875,46
Rp24.033,26
Rp18.896,38
Rp17.025,09
Reel
Rp13.044,01
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 999In Stock
Cut Tape
Rp15.961,02
Rp10.677,37
Rp7.283,36
Rp5.962,45
Reel
Rp4.769,96
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 56 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10volts 56uF AEC-Q200 97In Stock
Cut Tape
Rp30.087,44
Rp17.557,12
Rp13.117,39
Rp10.897,52
Reel
Rp9.851,80
Rp9.209,69
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 56 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 5.5 mm (0.217 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 105C AEC-Q200 953In Stock
Cut Tape
Rp59.074,12
Rp43.846,94
Rp36.508,54
Rp30.637,82
Reel
Rp27.702,46
Min.: 1
Mult.: 1
: 400
SMD/SMT 56 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 3.877In Stock
Cut Tape
Rp53.753,78
Rp35.774,70
Rp31.371,66
Rp28.252,84
Reel
Rp24.950,56
Rp23.849,80
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 63 VDC - 40 C + 125 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 1.760In Stock
Cut Tape
Rp33.940,10
Rp23.482,88
Rp19.263,30
Rp17.465,39
Reel
Rp14.438,30
Rp13.154,08
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration 3.000In Stock
Cut Tape
Rp37.609,30
Rp26.418,24
Rp22.749,04
Rp19.813,68
Reel
Rp15.667,48
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 56 uF 20 % 80 VDC - 40 C + 105 C 33 mOhms 10.5 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD 18.167In Stock
Cut Tape
Rp36.141,62
Rp24.950,56
Rp20.730,98
Rp18.712,92
Reel
Rp15.759,21
Rp14.750,18
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 80 VDC - 40 C + 105 C 33 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 999In Stock
Cut Tape
Rp58.707,20
Rp43.113,10
Rp34.307,02
Rp31.555,12
Reel
Rp25.500,94
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h AEC-Q200 1.500In Stock
Cut Tape
Rp57.606,44
Rp40.361,20
Rp32.472,42
Rp29.903,98
Reel
Rp24.033,26
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h Anti-V type AEC-Q200 2.126In Stock
Cut Tape
Rp70.081,72
Rp47.332,68
Rp40.361,20
Rp35.591,24
Reel
Rp31.188,20
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 25V 56uF 20% Tol. 5In Stock
900Expected 15/03/2027
Cut Tape
Rp20.180,60
Rp9.503,23
Rp8.549,24
Rp6.292,68
Reel
Rp5.907,41
Min.: 1
Mult.: 1
: 900
SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35V 56uF 20% 1200mA 3.760In Stock
Cut Tape
Rp68.614,04
Rp48.433,44
Rp40.361,20
Rp37.792,76
Reel
Rp29.537,06
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm Reel, Cut Tape, MouseReel