6.8 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 6.8uF ESR 240mohm 2.306In Stock
Cut Tape
Rp46.415
Rp32.839
Rp26.785
Rp24.584
Reel
Rp19.263
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 6.8 uF 20 % 10 VDC - 55 C + 105 C 240 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms
1.221In Stock
Cut Tape
Rp75.219
Rp53.387
Rp44.764
Rp42.196
Rp37.609
Reel
Rp37.426
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 6.8 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm 2.283In Stock
Cut Tape
Rp23.850
Rp13.686
Rp11.613
Rp9.632
Rp9.283
Reel
Rp9.228
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm 489In Stock
Cut Tape
Rp44.214
Rp29.904
Rp24.217
Rp22.382
Reel
Rp18.896
Min.: 1
Mult.: 1
: 500
SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 496In Stock
1.200On Order
Cut Tape
Rp89.895
Rp63.294
Rp52.470
Rp51.919
Reel
Rp51.919
Min.: 1
Mult.: 1
: 400
SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.8uF 100 Volts 20% AEC-Q200 896In Stock
Cut Tape
Rp60.542
Rp44.948
Rp35.958
Rp33.023
Reel
Rp28.069
Rp25.684
Min.: 1
Mult.: 1
: 500
SMD/SMT 6.8 uF 20 % 100 VDC - 55 C + 105 C 48 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1206 E SR=150mOhm 6.728In Stock
Cut Tape
Rp23.116
Rp12.585
Rp10.787
Rp8.953
Reel
Rp7.632
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2312 E SR=200mOhm 1.643In Stock
Cut Tape
Rp48.250
Rp34.124
Rp29.354
Rp25.684
Reel
Rp23.666
Min.: 1
Mult.: 1
: 500
SMD/SMT 6.8 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON 5.953In Stock
Cut Tape
Rp42.196
Rp29.354
Rp23.483
Rp21.465
Rp17.942
Reel
Rp17.098
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 6.8 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms 3.322In Stock
Cut Tape
Rp107.141
Rp78.154
Rp66.596
Rp63.110
Reel
Rp56.873
Min.: 1
Mult.: 1
: 500
SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 6.8uF 20% 1206 E SR=200mOhm 1.225In Stock
2.000Expected 24/06/2027
Cut Tape
Rp19.997
Rp11.411
Rp9.870
Rp8.182
Rp7.614
Reel
Rp6.953
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 6.8 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm 37In Stock
2.000On Order
Cut Tape
Rp127.321
Rp91.730
Rp90.629
Rp84.942
Reel
Rp82.924
Min.: 1
Mult.: 1
: 500
SMD/SMT 6.8 uF 20 % 75 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 100V 6.8uF 20% ESR=48mOhms 209In Stock
Cut Tape
Rp47.883
Rp40.912
Rp35.224
Rp31.739
Reel
Rp26.602
Rp24.033
Min.: 1
Mult.: 1
: 500
SMD/SMT 6.8 uF 20 % 100 VDC - 55 C + 105 C 48 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% D Case 120 Max.ESR AEC-Q200 389In Stock
500Expected 27/09/2027
Cut Tape
Rp39.811
Rp27.152
Rp22.015
Rp20.364
Reel
Rp17.667
Min.: 1
Mult.: 1
: 500
SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 500 Max. ESR 1.538In Stock
Cut Tape
Rp17.245
Rp8.476
Rp7.724
Rp6.421
Rp6.036
Reel
Rp5.687
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 6.8 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 6.3 volts 20% A Case 500 Max. ESR 719In Stock
Cut Tape
Rp16.144
Rp8.182
Rp7.320
Rp6.036
Rp5.614
Reel
Rp4.697
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 6.8 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 25volts 20% B Case 100 Max. ESR 1.727In Stock
Cut Tape
Rp21.465
Rp10.861
Rp9.925
Rp8.366
Rp7.889
Reel
Rp7.467
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% B Case 200 Max. ESR 1.015In Stock
Cut Tape
Rp21.465
Rp14.530
Rp10.567
Rp8.769
Rp7.577
Reel
Rp7.173
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms
761In Stock
2.000Expected 09/11/2027
Cut Tape
Rp59.625
Rp39.811
Rp36.142
Rp30.821
Reel
Rp14.493
Rp14.108
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 6.8 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=150mOhms 197In Stock
8.000On Order
Cut Tape
Rp26.235
Rp15.943
Rp12.732
Rp10.659
Rp10.072
Reel
Rp9.999
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=200mohms 1.285In Stock
Cut Tape
Rp24.217
Rp12.512
Rp11.485
Rp10.641
Rp9.888
Reel
Rp8.733
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=90mOhms 891In Stock
9.000On Order
Cut Tape
Rp48.250
Rp33.573
Rp27.702
Rp25.501
Reel
Rp21.098
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 125Volts 6.8uF 105C AEC-Q200 645In Stock
Cut Tape
Rp68.247
Rp47.883
Rp39.077
Rp35.958
Reel
Rp30.638
Rp28.253
Min.: 1
Mult.: 1
: 500
SMD/SMT 6.8 uF 20 % 125 VDC - 55 C + 105 C 93 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.8uF 63V 20% 6.3 x 5.8 AEC-Q200 162In Stock
Rp25.868
Rp13.906
Rp12.604
Rp9.888
Min.: 1
Mult.: 1
SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con HHXD630ARA6R8MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 41In Stock
1.000Expected 04/08/2027
Rp28.253
Rp15.631
Rp12.475
Rp10.439
Min.: 1
Mult.: 1
SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200