68 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16volts 68uF AEC-Q200 244In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 28 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 66uf 20% chip type, polymer, long life. 175In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 68uF 20% AEC-Q200 1.204In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 44 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 volts 68uF AEC-Q200 2.948In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 68uF 50 Volts 20% AEC-Q200 175In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 68uF 105C AEC-Q200 91In Stock
1.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 68uF 35V 20% AEC-Q200 603In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 37 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 68uF 105C 525In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 68uF 20% 3.200In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 10 mm (0.394 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 68uF 10 Volts 20% 1.392In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 68 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 10 mm (0.394 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 68uF 20 Volts 20% 491In Stock
1.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.000

Radial 68 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 11.5 mm (0.453 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 68uF 7Mohms 1.900In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 16 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 68uF 20% Tol. 1.008In Stock
1.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 531In Stock
Min.: 1
Mult.: 1
SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in)
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 35V 20% Hybrid Polymer 206In Stock
900Expected 05/05/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 25V 20% 6.3 x 7.7 AEC-Q200 787In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 35V 20% 6.3 x 7.7 AEC-Q200 1.644In Stock
2.700Expected 24/08/2026
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 68uF Tol 20% 8x10mm AEC-Q200 4In Stock
500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 24 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 672In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 1.673In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 6In Stock
1.800Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 135 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 68uF 10V 20% AEC-Q200 61In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 68 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 68uF ESR 20mohm
25.479On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 68UF 16V ESR=40
9.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200)
3.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 80 VDC - 55 C + 150 C 0.03 Ohms 10.5 mm (0.413 in) Reel, Cut Tape