68 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 792
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor Non-Stocked Lead-Time 10 Weeks
Rp4.513
Rp4.165
Min.: 1.000
Mult.: 1.000
SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm
Lelon Aluminium Organic Polymer Capacitors Aluminum Capacitor Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp18.896
Rp11.338
Rp6.843
Reel
Rp5.375
Rp4.880
Min.: 1
Mult.: 1
: 300
SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 68uF 20% 50V Low ESR High Ripple Non-Stocked
Reel
Rp9.687
Rp8.806
Min.: 500
Mult.: 500
: 500
SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 20% 35V Low ESR High Ripple Non-Stocked
Cut Tape
Rp4.550
Min.: 10.000
Mult.: 1.000
: 1.000
SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 20% 50V Low ESR High Ripple Non-Stocked
Reel
Rp9.430
Rp8.568
Min.: 500
Mult.: 500
: 500
SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 25 Volts 20% Non-Stocked
Rp4.091
Rp3.779
Min.: 1.000
Mult.: 1.000
Radial 68 uF 20 % 25 VDC - 55 C + 105 C Bulk
Lelon Aluminium Organic Polymer Capacitors 68uF 25 Volts 20% Non-Stocked
Reel
Rp5.669
Rp5.247
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 6.7 mm Reel
Lelon Aluminium Organic Polymer Capacitors 10V 68uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Cut Tape
Rp4.990
Min.: 10.000
Mult.: 1.000
: 1.000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 12.7 mm (0.5 in) Reel
Lelon Aluminium Organic Polymer Capacitors 16V 68uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Cut Tape
Rp6.494
Min.: 10.000
Mult.: 1.000
: 1.000
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 12.7 mm (0.5 in) Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 10 Volts 20% Non-Stocked
Reel
Rp3.816
Rp3.522
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.8 mm Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 16 Volts 20% Non-Stocked
Reel
Rp3.816
Rp3.522
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.8 mm Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 16 Volts 20% Non-Stocked
Reel
Rp3.412
Rp3.156
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 5.9 mm (0.232 in) Reel
Lelon ORA680M1ABK-0611
Lelon Aluminium Organic Polymer Capacitors 68uF 10 Volts 20% Non-Stocked
Rp3.596
Rp3.321
Min.: 1.000
Mult.: 1.000
Radial 68 uF 20 % 10 VDC - 55 C + 105 C Bulk
Lelon ORG680M1VBK-0811
Lelon Aluminium Organic Polymer Capacitors 68uF 35 Volts 20% Non-Stocked
Rp6.806
Rp6.293
Min.: 1.000
Mult.: 1.000
Radial 68 uF 20 % 35 VDC - 55 C + 105 C Bulk
Lelon ORS680M1EBK-0811
Lelon Aluminium Organic Polymer Capacitors 68uF 25 Volts 20% Non-Stocked
Rp6.660
Rp6.146
Min.: 1.000
Mult.: 1.000
Radial 68 uF 20 % 25 VDC - 55 C + 105 C Bulk
Lelon OVE680M1ATR-0506
Lelon Aluminium Organic Polymer Capacitors 68uF 10 Volts 20% Non-Stocked
Reel
Rp3.834
Rp3.541
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C Reel
Lelon OVE680M1CTR-0606
Lelon Aluminium Organic Polymer Capacitors 68uF 16 Volts 20% Non-Stocked
Reel
Rp3.816
Rp3.522
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C Reel