680 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 502
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 956In Stock
Min.: 1
Mult.: 1
Radial 680 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 11.5 mm (0.453 in)
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 4V 1.777In Stock
Min.: 1
Mult.: 1

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 7.7 mm (0.303 in)
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 680uF 20% 5In Stock
1.000Expected 05/04/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 4 Volts 20% AEC-Q200 360In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 680uF 20% 1.410In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 680uF RAD 2KHr ESR=26 mOhms
7.159On Order
Min.: 1
Mult.: 1
Max.: 800

Radial 680 uF 20 % 50 VDC - 55 C + 125 C 26 mOhms 20 mm (0.787 in) Bulk
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=10mOhms
7.798On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms
9.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=4mOhms
17.488Expected 29/03/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 4 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x16.5 SMD (AEC-Q200)
1.500Expected 22/03/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 150 C 10 mOhms 16.5 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x12.5 SMD
2.400Expected 19/04/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 25 VDC - 40 C + 105 C 18 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4volts 680uF Radial Leaded Low 30In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 4 VDC - 55 C + 105 C 5 mOhms 12 mm (0.472 in) Bulk
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF ESR=12mOhms 428.4uA 2917 20%
2.000On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm
3.500On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 680UF 10V 20% ESR 70 7361-20
1.968Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1.600
: 800

SMD/SMT 680 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 680uF ESR 10mohm
2.500Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 680uF ESR 10mohm
4.000On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 680uF RAD 2KHr ESR=16 mOhms
7.998Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 1.000

Radial 680 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 680uF 20% ESR=11mOhms 125C AEC-Q200
4.945On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 15.5 mm (0.61 in) Bulk
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms
768Expected 23/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=10mOhms
910On Order
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% ESR=14mOhms Hybrid SMD AEC-Q200
3.000Expected 05/04/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 10.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% ESR=11mOhms Hybrid SMD V-Chip
2.400Expected 11/06/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 135 C 11 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% ESR=11mOhms Hybrid SMD V-Chip
2.500Expected 12/04/2027
Min.: 1
Mult.: 1

Radial 680 uF 20 % 25 VDC - 55 C + 135 C 11 mOhms 12.2 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% ESR=14mOhms Hybrid Radial AEC-Q200
4.000Expected 05/04/2027
Min.: 1
Mult.: 1

Radial 680 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 9.5 mm Bulk