82 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 105 C 27 mOhms 5.8 mm (0.228 in)
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 5.8 mm (0.228 in)
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 82uF 8X7 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) 8.3 mm (0.327 in) 8.3 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer N/A
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 45 mOhms 7.2 mm (0.283 in) 6.6 mm (0.26 in) 7.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 82uF 20% Non-Stocked Lead-Time 30 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 9 mm (0.354 in) 8.3 mm (0.327 in) 6.7 mm Reel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 82uF 20% Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 11 mm (0.433 in) 10.3 mm (0.406 in) 7.7 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 135 C 45 mOhms 5.8 mm (0.228 in) AEC-Q200
Chemi-Con HHXD160ARA820MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 5.8 mm (0.228 in) AEC-Q200
Chemi-Con APXJ250ARA820MF80G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 7.7 mm (0.303 in)
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 5.8 mm
Lelon Aluminium Organic Polymer Capacitors 6.3V 82uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10.000
Mult.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 105 C 5.9 mm (0.232 in) Reel
Lelon Aluminium Organic Polymer Capacitors 16V 82uF 20% SMD Polymer 8x7 Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 7 mm (0.276 in) Reel
Lelon Aluminium Organic Polymer Capacitors 82uF 25 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

Radial 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 6.5 mm Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 82uF 20% SMD Polymer 8x6.7 Non-Stocked
Min.: 10.000
Mult.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 28 mOhms 12.7 mm (0.5 in) Reel
Lelon Aluminium Organic Polymer Capacitors 82uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.7 mm Reel
Lelon ORG820M1EBKF0608
Lelon Aluminium Organic Polymer Capacitors 82uF 25 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

Radial 82 uF 20 % 25 VDC - 55 C + 105 C Bulk
Lelon OVA820M0JTR-0606
Lelon Aluminium Organic Polymer Capacitors 82uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 105 C Reel
Lelon OVA820M1CTR-0807
Lelon Aluminium Organic Polymer Capacitors 82uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C Reel
Lelon OVA820M1DTR-1008
Lelon Aluminium Organic Polymer Capacitors 82uF 20 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 82 uF 20 % 20 VDC - 55 C + 105 C Reel
Lelon OVE820M1CTR-0608
Lelon Aluminium Organic Polymer Capacitors 82uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C Reel