82 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 82uF 16 Volts 20% AEC-Q200 552In Stock
Cut Tape
Rp28.069,38
Rp15.428,99
Rp13.631,08
Rp11.392,87
Reel
Rp10.622,33
Rp9.760,07
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 28 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 82uf 20% chip type, polymer, high temp. 523In Stock
Cut Tape
Rp58.523,74
Rp42.379,26
Rp38.893,52
Rp31.738,58
Reel
Rp28.436,30
Rp24.950,56
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 34 mOhms 8 mm (0.315 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 82UF 50V ESR=26 561In Stock
Cut Tape
Rp46.965,76
Rp32.288,96
Rp26.601,70
Reel
Rp22.749,04
Rp20.180,60
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 26 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 1.173In Stock
5.000Expected 27/11/2026
Cut Tape
Rp56.689,14
Rp41.095,04
Rp35.224,32
Rp31.371,66
Reel
Rp26.601,70
Rp25.134,02
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 50 VDC - 55 C + 125 C 34 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 82uF 35V 20% AEC-Q200 380In Stock
Cut Tape
Rp55.038,00
Rp38.159,68
Rp30.821,28
Rp24.400,18
Reel
Rp24.400,18
Min.: 1
Mult.: 1
: 400
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 29 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 82uF 105C AEC-Q200 7In Stock
Cut Tape
Rp65.495,22
Rp46.415,38
Rp38.343,14
Rp34.857,40
Reel
Rp29.903,98
Rp27.335,54
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 82uF 105C AEC-Q200 30In Stock
Cut Tape
Rp57.973,36
Rp40.544,66
Rp33.756,64
Rp30.270,90
Reel
Rp24.583,64
Rp22.565,58
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 24 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25V 82uF 20% Tol. 444In Stock
Rp27.152,08
Rp14.328,23
Rp12.988,97
Rp10.512,26
Min.: 1
Mult.: 1
Radial 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 16 Volt 67In Stock
900Expected 27/04/2027
Cut Tape
Rp43.480,02
Rp28.803,22
Rp23.115,96
Rp20.547,52
Rp16.309,59
Reel
Rp16.309,59
Min.: 1
Mult.: 1
: 900
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 63V 20% 10 x 10 AEC-Q200 1.127In Stock
Rp28.252,84
Rp18.144,19
Rp13.942,96
Rp12.622,05
Min.: 1
Mult.: 1
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 82uF Tol 20% 10x10mm AEC-Q200 500In Stock
Rp44.030,40
Rp30.087,44
Rp24.767,10
Rp22.198,66
Reel
Rp18.529,46
Rp16.272,90
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 20V 82uF 10X7.7 170In Stock
Cut Tape
Rp53.386,86
Rp36.875,46
Rp29.903,98
Rp27.335,54
Reel
Rp22.749,04
Rp21.097,90
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 82uF Tol 20% 8x10mm AEC-Q200 500In Stock
Rp52.469,56
Rp36.141,62
Rp29.903,98
Rp26.785,16
Reel
Rp22.382,12
Rp20.914,44
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 82uF 80V
2.400Expected 28/06/2027
Cut Tape
Rp39.260,44
Rp27.702,46
Rp23.666,34
Rp20.730,98
Reel
Rp18.034,12
Min.: 1
Mult.: 1
: 400
SMD/SMT 82 uF 20 % 80 VDC - 55 C + 125 C 0.03 Ohms 12.5 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 82uF 63V
3.000Expected 19/04/2027
Cut Tape
Rp32.288,96
Rp22.198,66
Rp18.896,38
Rp16.639,82
Reel
Rp14.108,07
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 0.03 Ohms 10.2 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD (AEC-Q200)
4.800Expected 12/01/2027
Cut Tape
Rp49.717,66
Rp33.022,80
Rp26.601,70
Rp22.198,66
Reel
Rp20.547,52
Min.: 1
Mult.: 1
: 400
SMD/SMT 82 uF 20 % 80 VDC - 55 C + 150 C 0.022 Ohms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD
4.800Expected 13/01/2027
Cut Tape
Rp45.681,54
Rp30.821,28
Rp24.216,72
Rp21.648,28
Reel
Rp18.896,38
Rp17.153,51
Min.: 1
Mult.: 1
: 400
SMD/SMT 82 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration
7.200On Order
Cut Tape
Rp47.883,06
Rp32.655,88
Rp25.684,40
Rp23.482,88
Reel
Rp19.997,14
Rp18.254,27
Min.: 1
Mult.: 1
: 400
SMD/SMT 82 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA
4.738On Order
Cut Tape
Rp70.448,64
Rp49.901,12
Rp40.544,66
Rp31.188,20
Reel
Rp29.353,60
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vibe AEC-Q200
4.454On Order
Cut Tape
Rp45.681,54
Rp30.270,90
Rp25.134,02
Rp22.015,20
Reel
Rp19.079,84
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63V 82uF SMD 150C ESR=30mOhms AEC-Q200 Antivibration
7.000On Order
Cut Tape
Rp35.224,32
Rp23.115,96
Rp19.813,68
Rp16.346,29
Reel
Rp13.521,00
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 82uF 10% ESR=220mOhms
200Expected 07/04/2027
Rp1.553.722,74
Rp1.205.148,74
Rp1.143.689,64
Min.: 1
Mult.: 1
No
SMD/SMT 82 uF 10 % 75 VDC - 55 C + 105 C 220 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms
100Expected 13/11/2026
Rp1.396.314,06
Rp1.064.618,38
Rp1.029.394,06
Min.: 1
Mult.: 1
No
SMD/SMT 82 uF 20 % 75 VDC - 55 C + 105 C 220 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm
1.990On Order
Cut Tape
Rp31.371,66
Rp19.630,22
Rp14.364,92
Rp12.016,63
Reel
Rp11.209,41
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 82uF 28mohm 10x12.7mm OSCON
682Expected 20/05/2027
Cut Tape
Rp47.883,06
Rp33.940,10
Rp28.436,30
Rp20.364,06
Reel
Rp20.364,06
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel