82 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 82uF 20% 1260mA 20mOhm
379Expected 10/06/2027
Cut Tape
Rp52.469,56
Rp36.325,08
Rp29.353,60
Rp22.198,66
Reel
Rp20.730,98
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm
1.000Expected 19/08/2027
Cut Tape
Rp26.601,70
Rp14.713,49
Rp13.135,74
Rp10.897,52
Reel
Rp10.126,99
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 82uF 25mOhms 6.3 x 6mm
2.489On Order
Rp30.087,44
Rp19.630,22
Rp14.896,95
Rp12.438,59
Min.: 1
Mult.: 1
Max.: 500
Radial 82 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 6 mm (0.236 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 80VDC 82uF 20% AEC-Q200
3.197On Order
Cut Tape
Rp85.675,82
Rp59.991,42
Rp48.433,44
Rp44.764,24
Reel
Rp39.260,44
Rp36.141,62
Min.: 1
Mult.: 1
: 400
SMD/SMT 82 uF 20 % 80 VDC - 55 C + 125 C 56 mOhms 12.7 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200
500Expected 24/05/2027
Cut Tape
Rp38.710,06
Rp25.500,94
Rp20.730,98
Rp18.070,81
Reel
Rp15.025,37
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200
1.000Expected 26/03/2027
Cut Tape
Rp34.123,56
Rp18.712,92
Rp16.584,78
Reel
Rp13.209,12
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 16V 20% 6.3 x 5.8 AEC-Q200
1.000Expected 06/07/2027
Rp19.079,84
Rp10.530,60
Rp9.374,81
Rp7.705,32
Min.: 1
Mult.: 1
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 45 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 82uF Tol 20% 6.3x5.8mm AEC-Q200
1.000Expected 16/04/2027
Rp21.281,36
Rp10.989,25
Rp9.870,15
Rp8.182,32
Reel
Rp7.466,82
Rp6.843,06
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) Ammo Pack
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor
1.000On Order
Rp16.327,94
Rp9.705,03
Rp5.852,37
Rp4.733,27
Min.: 1
Mult.: 1
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 5.8 mm
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 500Stock Available
Cut Tape
Rp32.839,34
Rp17.997,43
Rp15.997,71
Reel
Rp12.456,93
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 500Stock Available
Cut Tape
Rp36.692,00
Rp25.317,48
Rp21.648,28
Rp18.896,38
Reel
Rp15.961,02
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 82uF 35V 20% Non-Stocked Lead-Time 8 Weeks
Reel
Rp38.159,68
Min.: 4.000
Mult.: 4.000
: 4.000
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 82uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Reel
Rp27.885,92
Min.: 5.000
Mult.: 5.000
: 5.000
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 82uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp16.419,67
Rp15.557,41
Rp15.245,53
Min.: 2.400
Mult.: 2.400
: 400
SMD/SMT 82 uF 20 % 80 VDC - 55 C + 125 C 0.03 Ohms 12.8 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 82uF 63V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp13.374,23
Rp12.658,74
Rp12.145,05
Min.: 3.000
Mult.: 3.000
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 0.03 Ohms 10.5 mm Reel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp15.502,37
Min.: 3.000
Mult.: 3.000
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.5 mm Reel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp17.850,66
Min.: 3.000
Mult.: 3.000
: 500
SMD/SMT 82 uF 20 % 63 VDC - 40 C + 105 C 30 mOhms 10.2 mm AEC-Q200 Reel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.5 SMD High Vibration Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp15.502,37
Min.: 3.000
Mult.: 3.000
: 500
SMD/SMT 82 uF 20 % 63 VDC - 40 C + 105 C 30 mOhms 10.5 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 82uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp16.970,05
Rp16.107,79
Min.: 2.400
Mult.: 2.400
: 400
SMD/SMT 82 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 12.5 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 82uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp18.125,85
Rp17.208,55
Min.: 2.400
Mult.: 2.400
: 400
SMD/SMT 82 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 12.8 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 82uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 33 Weeks
Rp11.557,98
Rp5.357,03
Rp4.769,96
Rp3.760,93
Rp3.100,47
Reel
Rp2.843,63
Min.: 1
Mult.: 1
: 1.500
Radial 82 uF 20 % 16 VDC - 55 C + 105 C 0.024 Ohms 6 mm Ammo Pack
Vishay / BC Components Aluminium Organic Polymer Capacitors 82uF 35V 20% Non-Stocked Lead-Time 25 Weeks
Reel
Rp35.958,16
Min.: 4.000
Mult.: 4.000
: 4.000
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 12 mm (0.472 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 82uF 25mohm 8x7mm OSCON Non-Stocked Lead-Time 52 Weeks
Cut Tape
Rp33.206,26
Rp18.180,89
Rp15.905,98
Rp13.300,85
Reel
Rp12.200,09
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC, 82uF, 30mOhm Non-Stocked Lead-Time 52 Weeks
Cut Tape
Rp42.195,80
Rp28.803,22
Rp23.666,34
Rp21.097,90
Rp17.960,73
Reel
Rp16.254,56
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 25volts 3.0A OS-CON Polymer Non-Stocked Lead-Time 52 Weeks
Cut Tape
Rp38.343,14
Rp25.867,86
Rp21.097,90
Rp18.327,65
Rp15.777,56
Reel
Rp13.576,04
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 28 mOhms 6.9 mm (0.272 in) Reel, Cut Tape