1206 SMD/SMT Tantalum Capacitors - Polymer

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm 1.958In Stock
8.000Expected 25/02/2027
Cut Tape
Rp18.529
Rp10.934
Rp9.100
Rp7.540
Reel
Rp6.311
Min.: 1
Mult.: 1
: 8.000
10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm 2.951In Stock
6.000Expected 25/02/2027
Cut Tape
Rp23.299
Rp11.613
Rp10.604
Rp8.879
Rp8.347
Reel
Rp7.907
Min.: 1
Mult.: 1
: 2.000
10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm 659In Stock
4.000Expected 25/06/2027
Cut Tape
Rp17.796
Rp11.008
Rp9.393
Rp7.889
Rp7.687
Reel
Rp7.687
Min.: 1
Mult.: 1
: 2.000
10 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 6.3 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm 22In Stock
8.000Expected 27/05/2027
Cut Tape
Rp29.904
Rp16.695
Rp13.448
Rp11.264
Rp10.567
Reel
Rp8.916
Min.: 1
Mult.: 1
: 2.000
100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm 2.531In Stock
Cut Tape
Rp21.465
Rp12.035
Rp10.127
Rp8.678
Rp8.219
Reel
Rp7.907
Min.: 1
Mult.: 1
: 2.000
22 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 13.9 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 475 20% 1206 ESR=500mOhm Black Resin 344In Stock
8.000On Order
Cut Tape
Rp21.281
Rp14.383
Rp11.228
Rp9.448
Rp8.898
Reel
Rp8.458
Min.: 1
Mult.: 1
: 2.000
4.7 uF 25 VDC SMD/SMT 20 % 1206 500 mOhms 11.8 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm 33In Stock
2.000Expected 25/03/2027
Cut Tape
Rp28.436
Rp15.667
Rp12.622
Rp10.567
Rp10.512
Reel
Rp10.494
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm 508In Stock
Cut Tape
Rp28.436
Rp16.034
Rp14.071
Rp12.457
Rp10.714
Reel
Rp10.696
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm Black Resin 2.128In Stock
4.000Expected 11/03/2027
Cut Tape
Rp20.914
Rp11.870
Rp10.365
Rp8.586
Rp8.311
Reel
Rp8.311
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm Black Resin 1.737In Stock
Cut Tape
Rp28.987
Rp17.300
Rp14.805
Rp12.384
Rp11.558
Reel
Rp10.953
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm 175In Stock
10.000On Order
Cut Tape
Rp23.666
Rp13.815
Rp10.861
Rp8.659
Rp8.146
Reel
Rp8.146
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 6.8uF 20% 1206 E SR=200mOhm 1.225In Stock
2.000Expected 24/06/2027
Cut Tape
Rp19.997
Rp11.411
Rp9.870
Rp8.182
Rp7.614
Reel
Rp6.953
Min.: 1
Mult.: 1
: 2.000
6.8 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 10.9 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% A Case 200 Max. ESR 1.400In Stock
Cut Tape
Rp15.594
Rp8.256
Rp7.247
Rp6.384
Rp5.981
Reel
Rp4.788
Min.: 1
Mult.: 1
: 2.000
10 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 4 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10volts 20% A Case 300 Max. ESR 819In Stock
Cut Tape
Rp17.245
Rp8.476
Rp7.724
Rp6.421
Rp6.403
Reel
Rp5.944
Min.: 1
Mult.: 1
: 2.000
10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3volts 20% A Case 300 Max. ESR 2.163In Stock
Cut Tape
Rp17.245
Rp8.476
Rp7.724
Rp6.421
Rp6.036
Reel
Rp5.687
Min.: 1
Mult.: 1
: 2.000
10 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 500 Max. ESR 1.880In Stock
Cut Tape
Rp16.144
Rp8.182
Rp7.320
Rp6.036
Rp5.614
Reel
Rp4.697
Min.: 1
Mult.: 1
: 2.000
10 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% A Case 100 Max. ESR 1.491In Stock
Cut Tape
Rp16.511
Rp8.127
Rp7.393
Rp6.146
Rp5.761
Reel
Rp5.430
Min.: 1
Mult.: 1
: 2.000
100 uF 4 VDC SMD/SMT 20 % 1206 100 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 7volts 20% A Case 70 Max.ESR 17In Stock
2.000Expected 16/06/2027
Cut Tape
Rp20.914
Rp14.145
Rp10.292
Rp8.531
Rp7.944
Reel
Rp7.265
Min.: 1
Mult.: 1
: 2.000
100 uF 7 VDC SMD/SMT 20 % 1206 70 mOhms 70 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% A Case 100 Max. ESR 950In Stock
Cut Tape
Rp18.896
Rp9.558
Rp8.733
Rp7.302
Reel
Rp6.494
Min.: 1
Mult.: 1
: 2.000
100 uF 2.5 VDC SMD/SMT 20 % 1206 100 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% A Case 150 Max. ESR 1.768In Stock
Cut Tape
Rp20.181
Rp10.219
Rp9.338
Rp7.852
Rp7.393
Reel
Rp7.008
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 200 Max. ESR 43In Stock
4.000Expected 05/02/2027
Cut Tape
Rp21.281
Rp13.906
Rp10.127
Rp8.402
Rp8.219
Reel
Rp7.155
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 10 volts 20% A Case 200 Max. ESR 1.715In Stock
Cut Tape
Rp17.245
Rp8.531
Rp7.760
Rp6.476
Rp6.073
Reel
Rp5.724
Min.: 1
Mult.: 1
: 2.000
15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10V ESR-40mOhm Size A 20In Stock
2.000Expected 19/03/2027
Cut Tape
Rp19.814
Rp9.944
Rp9.081
Rp7.632
Rp7.173
Reel
Rp7.173
Min.: 1
Mult.: 1
: 2.000
22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 2.5volts 20% A Case 180 Max. ESR 1.116In Stock
Cut Tape
Rp15.044
Rp7.412
Rp6.733
Rp5.577
Rp5.210
Reel
Rp4.898
Min.: 1
Mult.: 1
: 2.000
22 uF 2.5 VDC SMD/SMT 20 % 1206 180 mOhms 5.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 200 Max. ESR 404In Stock
2.000Expected 22/02/2027
Cut Tape
Rp17.796
Rp8.788
Rp7.999
Rp6.678
Rp6.274
Reel
Rp5.926
Min.: 1
Mult.: 1
: 2.000
22 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 13.9 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel