1206 SMD/SMT Tantalum Capacitors - Polymer

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 500 Max. ESR 708In Stock
Cut Tape
Rp15.778
Rp10.567
Rp7.210
Rp5.889
Rp5.449
Reel
Rp5.082
Min.: 1
Mult.: 1
: 2.000
22 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 13.9 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% A Case 70 Max. ESR 1.614In Stock
4.000Expected 28/04/2027
Cut Tape
Rp20.181
Rp10.164
Rp9.283
Rp7.815
Rp7.357
Reel
Rp6.953
Min.: 1
Mult.: 1
: 2.000
33 uF 10 VDC SMD/SMT 20 % 1206 70 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% A Case 150 Max. ESR 2.000In Stock
Cut Tape
Rp19.814
Rp9.944
Rp9.081
Rp7.632
Rp7.173
Reel
Rp6.788
Min.: 1
Mult.: 1
: 2.000
33 uF 10 VDC SMD/SMT 20 % 1206 150 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% A Case 200 Max. ESR 1.703In Stock
2.000Expected 05/07/2027
Cut Tape
Rp18.713
Rp9.375
Rp8.549
Rp7.173
Rp6.733
Reel
Rp6.366
Min.: 1
Mult.: 1
: 2.000
33 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% A Case 500 Max. ESR 20In Stock
Cut Tape
Rp19.263
Rp10.439
Rp9.136
Rp7.614
Rp6.806
Reel
Rp6.219
Min.: 1
Mult.: 1
: 2.000
33 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% A Case 180 Max. ESR 2.145In Stock
Cut Tape
Rp15.227
Rp7.448
Rp6.751
Rp5.596
Rp5.247
Reel
Rp4.935
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC SMD/SMT 20 % 1206 180 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% A Case 200 Max. ESR 1.946In Stock
Cut Tape
Rp14.493
Rp9.632
Rp6.953
Rp5.724
Rp5.577
Reel
Rp5.559
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 500 Max. ESR 20In Stock
2.000Expected 17/05/2027
Cut Tape
Rp17.429
Rp11.595
Rp8.366
Rp6.898
Rp6.403
Reel
Rp5.834
Min.: 1
Mult.: 1
: 2.000
4.7 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% A Case 500 Max. ESR 675In Stock
2.000Expected 24/11/2026
Cut Tape
Rp14.493
Rp6.990
Rp6.348
Rp5.247
Rp4.898
Reel
Rp4.605
Min.: 1
Mult.: 1
: 2.000
4.7 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% A Case 200 Max. ESR 1.940In Stock
Cut Tape
Rp18.163
Rp9.173
Rp8.366
Rp7.008
Rp6.586
Reel
Rp6.219
Min.: 1
Mult.: 1
: 2.000
47 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 70 Max. ESR 1.157In Stock
2.000Expected 14/05/2027
Cut Tape
Rp19.447
Rp9.760
Rp8.916
Rp7.485
Rp7.045
Reel
Rp6.660
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 150 Max. ESR 10In Stock
Cut Tape
Rp18.713
Rp9.723
Rp8.824
Rp7.320
Reel
Rp6.219
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR 1.198In Stock
2.000Expected 09/07/2027
Cut Tape
Rp15.594
Rp9.632
Rp6.953
Rp5.724
Rp5.320
Reel
Rp4.862
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 500 Max. ESR 1.538In Stock
Cut Tape
Rp17.245
Rp8.476
Rp7.724
Rp6.421
Rp6.036
Reel
Rp5.687
Min.: 1
Mult.: 1
: 2.000
6.8 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 6.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 6.3 volts 20% A Case 500 Max. ESR 719In Stock
Cut Tape
Rp16.144
Rp8.182
Rp7.320
Rp6.036
Rp5.614
Reel
Rp4.697
Min.: 1
Mult.: 1
: 2.000
6.8 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 4.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 2.5volts 20% A Case 200 Max. ESR 798In Stock
Cut Tape
Rp14.860
Rp7.320
Rp6.971
Rp5.742
Rp5.137
Reel
Rp4.825
Min.: 1
Mult.: 1
: 2.000
68 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=200mOhms 17In Stock
Cut Tape
Rp16.695
Rp8.219
Rp7.467
Rp6.219
Rp5.834
Reel
Rp5.504
Min.: 1
Mult.: 1
: 2.000
100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=90mOhms
3.272In Stock
4.000Expected 20/01/2027
Cut Tape
Rp19.814
Rp9.980
Rp9.118
Rp7.889
Rp7.632
Reel
Rp7.375
Min.: 1
Mult.: 1
: 2.000
22 uF 6.3 VDC SMD/SMT 20 % 1206 90 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms
3.849In Stock
6.000Expected 21/01/2027
Cut Tape
Rp17.979
Rp9.356
Rp8.531
Rp7.338
Rp7.137
Reel
Rp6.843
Min.: 1
Mult.: 1
: 2.000
47 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=80mOhms
625In Stock
2.000Expected 18/05/2027
Cut Tape
Rp16.695
Rp8.219
Rp7.467
Rp6.219
Rp5.834
Reel
Rp5.485
Min.: 1
Mult.: 1
: 2.000
47 uF 4 VDC SMD/SMT 20 % 1206 80 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 68uF 1206 20% ESR=70mOhms
2.483In Stock
Cut Tape
Rp18.346
Rp9.100
Rp8.292
Rp6.935
Rp6.513
Reel
Rp6.164
Min.: 1
Mult.: 1
: 2.000
68 uF 2.5 VDC SMD/SMT 20 % 1206 70 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1206 20% ESR=70mOhms 1.838In Stock
Cut Tape
Rp45.682
Rp32.289
Rp27.886
Rp24.400
Reel
Rp18.236
Min.: 1
Mult.: 1
: 2.000
68 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 42.84 uA 1.6 mm - 55 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms 40In Stock
2.000Expected 23/02/2027
Cut Tape
Rp26.235
Rp13.668
Rp13.374
Rp11.191
Rp10.127
Reel
Rp9.595
Min.: 1
Mult.: 1
: 2.000
10 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 16 uA 1.6 mm - 55 C + 105 C 3216 A Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1263 20% ESR=150mOhms 294In Stock
3.000Expected 01/04/2027
Cut Tape
Rp25.317
Rp17.172
Rp12.494
Rp10.365
Rp9.650
Reel
Rp8.824
Min.: 1
Mult.: 1
: 3.000
10 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 25 uA 1.1 mm - 55 C + 105 C 3216 S Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=150mOhms 910In Stock
Cut Tape
Rp26.785
Rp13.961
Rp12.824
Rp10.934
Rp10.347
Reel
Rp9.613
Min.: 1
Mult.: 1
: 3.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.6 uA 0.8 mm - 55 C + 105 C 3216 A Case TF08 Reel, Cut Tape, MouseReel