3216 20 % Tantalum Capacitors - Polymer

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 10uF 20% 3216-18 -55 /+105C ESR=150mOhms 5.413In Stock
6.000Expected 21/01/2027
Cut Tape
Rp20.364
Rp10.219
Rp9.338
Rp7.834
Rp7.375
Reel
Rp6.990
Min.: 1
Mult.: 1
: 2.000
10 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 25 uA 1.6 mm - 55 C + 125 C 3216 A Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm 5.663In Stock
8.000Expected 22/07/2027
Cut Tape
Rp20.548
Rp11.943
Rp10.127
Rp8.769
Rp8.366
Reel
Rp8.182
Min.: 1
Mult.: 1
: 2.000
10 uF 20 VDC SMD/SMT 20 % 1206 150 mOhms 20 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm 4.942In Stock
148.000On Order
Cut Tape
Rp25.684
Rp14.273
Rp11.815
Rp9.944
Rp9.356
Reel
Rp8.879
Min.: 1
Mult.: 1
: 2.000
10 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm 23.286In Stock
24.000Expected 18/03/2027
Cut Tape
Rp24.951
Rp13.925
Rp11.980
Rp9.430
Rp8.769
Reel
Rp8.531
Min.: 1
Mult.: 1
: 2.000
10 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 16 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm 7.252In Stock
16.000On Order
Cut Tape
Rp26.051
Rp17.741
Rp12.897
Rp10.696
Reel
Rp9.577
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1206 E SR=150mOhm 6.728In Stock
Cut Tape
Rp23.116
Rp12.585
Rp10.787
Rp8.953
Reel
Rp7.632
Min.: 1
Mult.: 1
: 2.000
6.8 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10volts 20% A Case 200 Max. ESR 10.530In Stock
Cut Tape
Rp18.346
Rp9.173
Rp8.347
Rp6.971
Rp6.550
Reel
Rp6.183
Min.: 1
Mult.: 1
: 2.000
10 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% A Case 70 Max. ESR 12.363In Stock
Cut Tape
Rp22.933
Rp15.594
Rp11.356
Rp9.411
Rp8.751
Reel
Rp8.017
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms 9.061In Stock
32.000On Order
Cut Tape
Rp20.914
Rp12.255
Rp10.164
Rp8.971
Rp8.861
Reel
Rp8.384
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 25 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 4.011In Stock
Cut Tape
Rp40.178
Rp27.336
Rp22.199
Rp20.548
Reel
Rp16.255
Min.: 1
Mult.: 1
: 2.000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms
35.634In Stock
42.000Expected 28/01/2027
Cut Tape
Rp17.796
Rp8.861
Rp8.072
Rp7.063
Rp6.733
Reel
Rp6.715
Min.: 1
Mult.: 1
: 2.000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms
5.935In Stock
Cut Tape
Rp19.630
Rp11.796
Rp9.705
Rp8.054
Rp7.485
Reel
Rp6.843
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC SMD/SMT 20 % 1206 80 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms
11.322In Stock
20.000Expected 01/04/2027
Cut Tape
Rp21.648
Rp10.934
Rp9.999
Rp8.751
Rp8.439
Reel
Rp8.421
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 20% ESR=80mOhms 5.544In Stock
Cut Tape
Rp21.465
Rp11.118
Rp10.164
Rp8.549
Rp7.999
Reel
Rp7.430
Min.: 1
Mult.: 1
: 2.000
10 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 10 uA 1.8 mm - 55 C + 125 C 3216 A Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms 14.348In Stock
18.000Expected 18/01/2027
Cut Tape
Rp25.317
Rp13.191
Rp12.127
Rp10.714
Rp10.145
Reel
Rp10.145
Min.: 1
Mult.: 1
: 3.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms 7.203In Stock
6.000Expected 28/01/2027
Cut Tape
Rp25.317
Rp13.191
Rp12.127
Rp11.008
Rp10.531
Reel
Rp10.531
Min.: 1
Mult.: 1
: 3.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=200mohms Lead-Time 26 Weeks
Cut Tape
Rp21.465
Rp10.879
Rp9.962
Rp8.384
Rp7.907
Reel
Rp7.650
Min.: 1
Mult.: 1
: 3.000
22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms 27.613In Stock
9.000Expected 01/02/2027
Cut Tape
Rp24.767
Rp12.824
Rp11.760
Rp10.365
Rp9.999
Reel
Rp9.815
Min.: 1
Mult.: 1
: 3.000
47 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 47 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 1uF 3216 ESR=100mOhms 20% AEC-Q200 1.945In Stock
1.000On Order
Cut Tape
Rp24.584
Rp12.677
Rp11.631
Rp9.870
Rp9.338
Reel
Rp8.641
Min.: 1
Mult.: 1
: 3.000
1 uF 35 VDC SMD/SMT 20 % 1206 100 mOhms 3.5 uA 1.1 mm - 55 C + 125 C 3216 S Coded T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200 2.476In Stock
Cut Tape
Rp24.217
Rp12.475
Rp11.448
Rp9.723
Rp9.173
Reel
Rp8.494
Min.: 1
Mult.: 1
: 3.000
22 uF 10 VDC SMD/SMT 20 % 1206 100 mOhms 22 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms 2.893In Stock
4.000Expected 27/01/2027
Cut Tape
Rp58.157
Rp40.545
Rp33.573
Rp31.372
Reel
Rp28.987
Min.: 1
Mult.: 1
: 2.000
No
10 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi 384In Stock
8.000On Order
Cut Tape
Rp26.051
Rp14.677
Rp12.145
Rp10.329
Reel
Rp8.586
Min.: 1
Mult.: 1
: 2.000
33 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 52.8 uA - 55 C + 105 C 3216 TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm Black Resin 2.717In Stock
Cut Tape
Rp22.015
Rp11.962
Rp10.494
Rp8.953
Rp8.659
Reel
Rp8.201
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA - 55 C + 105 C 3216 TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=200mOhm 314In Stock
6.000On Order
Cut Tape
Rp26.418
Rp13.411
Rp12.273
Rp10.347
Rp9.742
Reel
Rp8.733
Min.: 1
Mult.: 1
: 2.000
10 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm Black Resi 626In Stock
2.000Expected 04/02/2027
Cut Tape
Rp19.080
Rp12.072
Rp9.393
Rp7.797
Rp7.247
Reel
Rp6.623
Min.: 1
Mult.: 1
: 2.000
10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel