3216 SMD/SMT Tantalum Capacitors - Polymer

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=150mOhms 910In Stock
Cut Tape
Rp26.785
Rp13.961
Rp12.824
Rp10.934
Rp10.347
Reel
Rp9.613
Min.: 1
Mult.: 1
: 3.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.6 uA 0.8 mm - 55 C + 105 C 3216 A Case TF08 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm Black Resi
7.457On Order
Cut Tape
Rp21.098
Rp16.401
Rp11.943
Rp9.907
Rp9.210
Reel
Rp7.925
Min.: 1
Mult.: 1
: 2.000
10 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm Black Resi
3.526On Order
Cut Tape
Rp26.051
Rp17.741
Rp12.897
Rp11.375
Rp10.751
Reel
Rp10.219
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1206 ES R=300mOhm Black Resi
17.250On Order
Cut Tape
Rp25.501
Rp14.255
Rp11.833
Rp9.999
Rp9.485
Reel
Rp9.485
Min.: 1
Mult.: 1
: 2.000
22 uF 16 VDC SMD/SMT 20 % 1206 300 mOhms 35.2 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 1206 20% ESR=35mOhms
45.521On Order
Cut Tape
Rp18.346
Rp9.283
Rp9.063
Rp7.504
Rp6.990
Reel
Rp6.293
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 35 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms
19.336On Order
Cut Tape
Rp17.612
Rp8.714
Rp7.925
Rp6.935
Rp6.623
Reel
Rp6.513
Min.: 1
Mult.: 1
: 2.000
15 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms
5.960Expected 28/01/2027
Cut Tape
Rp17.979
Rp9.375
Rp8.531
Rp7.137
Rp7.008
Reel
Rp6.696
Min.: 1
Mult.: 1
: 2.000
22 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=35mOhms
5.279On Order
Cut Tape
Rp27.702
Rp14.860
Rp13.668
Rp11.521
Rp11.118
Reel
Rp11.008
Min.: 1
Mult.: 1
: 2.000
220 uF 2.5 VDC SMD/SMT 20 % 1206 35 mOhms 55 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16VDC 33uF 3216 20% ESR=0.2Ohms
9.000On Order
Cut Tape
Rp24.767
Rp12.824
Rp11.760
Rp9.999
Rp9.448
Reel
Rp8.751
Min.: 1
Mult.: 1
: 3.000
33 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 52.8 uA 1.1 mm - 55 C + 105 C 3216 S Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 1206 20% ESR=200mOhms
21.428On Order
Cut Tape
Rp29.904
Rp15.814
Rp14.585
Rp12.494
Rp11.852
Reel
Rp11.044
Min.: 1
Mult.: 1
: 3.000
22 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 35.2 uA 0.8 mm - 55 C + 105 C 3216 A Case TF08 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm Black Resi
329Expected 29/04/2027
Cut Tape
Rp19.447
Rp12.108
Rp9.595
Rp7.962
Rp7.412
Reel
Rp7.265
Min.: 1
Mult.: 1
: 2.000
15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA - 55 C + 85 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm 1.500In Stock
2.000Expected 08/04/2027
Cut Tape
Rp21.648
Rp12.108
Rp10.255
Rp8.549
Rp7.999
Reel
Rp7.815
Min.: 1
Mult.: 1
: 2.000
15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 100 Max. ESR
3.527On Order
Cut Tape
Rp22.199
Rp14.842
Rp10.806
Rp8.953
Rp8.347
Reel
Rp7.632
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 200 Max. ESR
3.500On Order
Cut Tape
Rp18.163
Rp12.127
Rp8.824
Rp7.320
Rp6.806
Reel
Rp6.238
Min.: 1
Mult.: 1
: 2.000
4.7 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10volts 20% A Case 300 Max. ESR
2.000Expected 20/01/2027
Cut Tape
Rp18.346
Rp12.163
Rp8.769
Rp7.228
Rp6.715
Reel
Rp6.128
Min.: 1
Mult.: 1
: 2.000
4.7 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 500 Max. ESR
3.971On Order
Cut Tape
Rp15.778
Rp10.567
Rp7.210
Rp5.889
Rp5.449
Reel
Rp4.953
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200
3.000Expected 04/03/2027
Cut Tape
Rp24.033
Rp12.732
Rp11.521
Rp9.888
Rp9.338
Reel
Rp8.568
Min.: 1
Mult.: 1
: 3.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1206 ESR=200mOhm 2.000Stock Available
Reel
Rp8.164
Min.: 2.000
Mult.: 2.000
: 2.000
100 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 156 20% 1206 ESR=300mOhm Non-Stocked
Reel
Rp9.393
Min.: 2.000
Mult.: 2.000
: 2.000
15 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 9 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 336 20% 1206 ESR=300mOhm Non-Stocked
Reel
Rp8.788
Rp8.274
Rp7.687
Rp7.448
Min.: 2.000
Mult.: 2.000
: 2.000
33 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 13.2 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 47uF 20% 1206 ESR =200mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
Rp16.144
Rp11.796
Rp9.210
Rp8.109
Rp7.559
Reel
Rp6.788
Min.: 1
Mult.: 1
: 2.000
47 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 686 20% 1206 ESR=250mOhm Non-Stocked
Reel
Rp10.255
Min.: 2.000
Mult.: 2.000
: 2.000
68 uF 2.5 VDC SMD/SMT 20 % 1206 250 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1206 ESR =250mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
Rp24.767
Rp14.787
Rp11.485
Rp9.668
Rp9.118
Reel
Rp8.659
Min.: 1
Mult.: 1
: 2.000
68 uF 4 VDC SMD/SMT 20 % 1206 250 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS Non-Stocked
Reel
Rp24.400
Min.: 2.500
Mult.: 2.500
: 2.500
100 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 40 uA 1.5 mm - 55 C + 105 C 3216 G Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF 20% 1206 ESR=300mOhm Non-Stocked
Cut Tape
Rp36.875
Rp25.868
Rp22.199
Rp19.447
Reel
Rp15.337
Min.: 1
Mult.: 1
: 3.000
4.7 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 4.7 uA 1 mm - 55 C + 105 C 3216 K Case TCJ J-CAP Reel, Cut Tape, MouseReel