3216 SMD/SMT Tantalum Capacitors - Polymer

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp383.431
Min.: 2.000
Mult.: 2.000
: 2.000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp434.800
Min.: 2.000
Mult.: 2.000
: 2.000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp486.169
Min.: 2.000
Mult.: 2.000
: 2.000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 10% ESR=150mOhms Non-Stocked
Reel
Rp114.296
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 6.3 VDC SMD/SMT 10 % 1206 150 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T543 HRA Reel

KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3216 20% ESR=100mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp25.684
Rp17.447
Rp12.695
Rp11.099
Rp10.402
Reel
Rp8.971
Min.: 1
Mult.: 1
: 3.000
100 uF 2.5 VDC SMD/SMT 20 % 1206 100 mOhms 25 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=100mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp26.235
Rp17.759
Rp12.934
Rp10.714
Rp9.980
Reel
Rp9.870
Min.: 1
Mult.: 1
: 3.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms Non-Stocked Lead-Time 26 Weeks
Reel
Rp22.015
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp21.648
Rp14.658
Rp10.659
Rp8.843
Rp8.219
Reel
Rp7.393
Min.: 1
Mult.: 1
: 2.000
No
47 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp284.913
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp336.282
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp387.651
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp317.019
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp368.021
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp419.573
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp348.757
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp400.310
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp451.679
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp383.431
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp434.800
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Reel
Rp486.169
Min.: 2.000
Mult.: 2.000
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel