3 mOhms Aluminium Organic Polymer Capacitors

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms 157In Stock
2.000Expected 09/11/2027
Cut Tape
Rp42.746
Rp30.271
Rp24.951
Rp22.749
Reel
Rp17.997
Min.: 1
Mult.: 1
: 1.000
560 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 20% -55 +/- 125C ESR=3mOhms 45In Stock
2.000Expected 09/11/2027
Cut Tape
Rp48.984
Rp36.142
Rp28.069
Rp25.684
Reel
Rp20.364
Min.: 1
Mult.: 1
: 1.000
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 3 mOhms 2.92 A - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt
33.940On Order
Cut Tape
Rp52.653
Rp34.857
Rp27.336
Rp24.951
Reel
Rp17.759
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt
53.387Expected 09/12/2026
Cut Tape
Rp37.426
Rp26.418
Rp22.566
Rp19.814
Reel
Rp15.594
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt
38.287Expected 14/04/2027
Cut Tape
Rp43.113
Rp27.702
Rp24.767
Rp21.281
Reel
Rp17.796
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 3000h
36.197On Order
Cut Tape
Rp77.420
Rp52.103
Rp41.645
Rp38.343
Reel
Rp28.253
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 5500h
19.404Expected 03/12/2026
Cut Tape
Rp83.107
Rp56.139
Rp44.948
Rp41.462
Reel
Rp30.821
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm Molded KX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt
40.885On Order
Cut Tape
Rp50.818
Rp33.573
Rp26.235
Rp24.033
Reel
Rp17.007
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 5500h 135C 5500h
6.075On Order
Cut Tape
Rp90.813
Rp61.459
Rp48.433
Rp44.581
Reel
Rp33.573
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 3 mOhms 10.2 A - 55 C + 135 C 1.9 mm Molded TZ Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms
1.995On Order
Cut Tape
Rp45.315
Rp31.005
Rp25.501
Rp22.749
Rp19.630
Reel
Rp17.612
Min.: 1
Mult.: 1
: 1.000
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 3528 20% ESR=3mOhms 3000 Hours
3.000On Order
Cut Tape
Rp61.092
Rp45.315
Rp39.260
Rp34.490
Reel
Rp28.436
Min.: 1
Mult.: 1
: 1.000
470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hours 20 % 3 mOhms 11690 mA - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 3528 20% ESR=3mOhms 3000 Hours
3.000On Order
Cut Tape
Rp60.358
Rp48.433
Reel
Rp48.433
Min.: 1
Mult.: 1
: 1.000
560 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hours 20 % 3 mOhms 11690 mA - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 5500h Non-Stocked Lead-Time 43 Weeks
Cut Tape
Rp85.125
Rp57.606
Rp46.232
Rp42.563
Reel
Rp31.922
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm Molded KZ Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 330uF 20%Tol 2V Non-Stocked Lead-Time 33 Weeks
Reel
Rp29.354
Min.: 3.500
Mult.: 3.500
: 3.500
330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 10.2 A - 55 C + 105 C 1.9 mm Molded WCAP-PHSE Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 470uF 20%Tol 2.5V Non-Stocked Lead-Time 33 Weeks
Reel
Rp29.904
Min.: 3.500
Mult.: 3.500
: 3.500
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 10.2 A - 55 C + 105 C 1.9 mm Molded WCAP-PHSE Reel