10.5 mm Aluminium Organic Polymer Capacitors

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 680uF 4.15A 2.176mA Life5000Hrs ESR=20mOhms 20% +105C Can 2.672In Stock
Cut Tape
Rp26.785
Rp18.529
Rp13.668
Reel
Rp11.411
Min.: 1
Mult.: 1
: 500
680 uF 16 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.02 Ohms 4.15 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1200uF 4.35A 1.512mA Life5000Hrs ESR=18mOhms 20% +105C Can 2.986In Stock
Cut Tape
Rp21.465
Rp11.356
Rp10.255
Reel
Rp8.109
Rp7.412
Min.: 1
Mult.: 1
: 500
1200 uF 6.3 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.018 Ohms 4.35 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 2.95A 1.54mA Life5000Hrs ESR=40mOhms 20% +105C Can 1.930In Stock
Cut Tape
Rp38.894
Rp26.969
Rp21.465
Rp19.630
Reel
Rp16.236
Rp14.732
Min.: 1
Mult.: 1
: 500
220 uF 35 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.04 Ohms 2.95 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2.3A 1mA Life5000Hrs ESR=30mOhms 20% +105C Can 1.128In Stock
5.500On Order
Cut Tape
Rp39.627
Rp27.152
Rp21.465
Rp19.630
Reel
Rp16.346
Rp14.824
Min.: 1
Mult.: 1
: 500
100 uF 50 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.03 Ohms 2.3 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 4.25A 2mA Life5000Hrs ESR=20mOhms 20% +105C Can 954In Stock
Cut Tape
Rp26.051
Rp14.053
Rp12.402
Reel
Rp10.255
Min.: 1
Mult.: 1
: 500
1000 uF 10 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.02 Ohms 4.25 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 4.1A 1.65mA Life5000Hrs ESR=20mOhms 20% +105C Can 62In Stock
500Expected 30/03/2027
Cut Tape
Rp29.170
Rp15.301
Rp13.888
Reel
Rp11.430
Rp10.274
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.02 Ohms 4.1 A - 55 C + 105 C 10 mm Can APA Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200)
3.000Expected 05/04/2027
Cut Tape
Rp38.160
Rp26.969
Rp23.116
Rp20.364
Reel
Rp17.227
Rp15.924
Min.: 1
Mult.: 1
: 500
330 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A + 125 C 10 mm Vibration-Proof Can B40920 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
3.000Expected 05/04/2027
Cut Tape
Rp35.224
Rp24.217
Rp20.731
Rp18.071
Reel
Rp15.301
Rp14.310
Min.: 1
Mult.: 1
: 500
100 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.8 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
3.000Expected 05/04/2027
Cut Tape
Rp37.059
Rp25.501
Rp21.832
Rp19.080
Reel
Rp16.108
Rp15.062
Min.: 1
Mult.: 1
: 500
120 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.8 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200)
3.000Expected 05/04/2027
Cut Tape
Rp38.710
Rp27.336
Rp23.483
Rp20.731
Reel
Rp17.484
Min.: 1
Mult.: 1
: 500
100 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.8 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration
3.000Expected 05/04/2027
Cut Tape
Rp42.746
Rp30.271
Rp25.868
Rp22.749
Reel
Rp19.263
Rp17.851
Min.: 1
Mult.: 1
: 500
560 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 3.6 A - 40 C + 105 C 10 mm Vibration-Proof Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration
3.000Expected 05/04/2027
Cut Tape
Rp38.710
Rp27.336
Rp23.483
Rp20.731
Reel
Rp17.484
Rp16.163
Min.: 1
Mult.: 1
: 500
100 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm Vibration-Proof Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 1000uF 1010 20% Life=15K Hours ESR=18mOhms
500Expected 11/02/2027
Cut Tape
Rp31.188
Rp21.465
Rp18.346
Rp16.089
Reel
Rp13.631
Min.: 1
Mult.: 1
: 500
1000 uF 16 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 18 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 1010 20% Life=15K Hours ESR=35mOhms
500Expected 11/02/2027
Cut Tape
Rp25.868
Rp17.942
Rp13.227
Reel
Rp11.063
Rp10.329
Min.: 1
Mult.: 1
: 500
220 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 35 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 1010 20% Life=15K Hours ESR=35mOhms
500Expected 11/02/2027
Cut Tape
Rp28.803
Rp19.997
Rp14.732
Reel
Rp10.898
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 35 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 560uF 1010 20% Life=15K Hours ESR=28mOhms
500Expected 11/02/2027
Cut Tape
Rp31.005
Rp21.465
Rp18.254
Rp15.961
Reel
Rp12.347
Min.: 1
Mult.: 1
: 500
560 uF 20 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 28 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 820uF 1010 20% Life=15K Hours ESR=18mOhms
500Expected 11/02/2027
Cut Tape
Rp30.821
Rp21.281
Rp18.089
Rp15.814
Reel
Rp13.374
Min.: 1
Mult.: 1
: 500
820 uF 16 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 18 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 56uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp13.906
Rp13.154
Rp12.622
Min.: 3.000
Mult.: 3.000
: 500
56 uF 80 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.033 Ohms 1.7 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 100uF 50V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp12.384
Rp11.705
Rp11.228
Min.: 3.000
Mult.: 3.000
: 500
100 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.03 Ohms 1.7 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp13.007
Rp12.310
Rp11.815
Min.: 3.000
Mult.: 3.000
: 500
120 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.03 Ohms 1.7 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 100uF 63V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp14.328
Rp13.558
Rp13.007
Min.: 3.000
Mult.: 3.000
: 500
100 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.03 Ohms 1.7 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 82uF 63V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp13.374
Rp12.659
Rp12.145
Min.: 3.000
Mult.: 3.000
: 500
82 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.03 Ohms 1.7 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 330uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp12.145
Rp11.485
Rp11.026
Min.: 3.000
Mult.: 3.000
: 500
330 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.02 Ohms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 270uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp13.099
Rp12.402
Rp11.907
Min.: 3.000
Mult.: 3.000
: 500
270 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.02 Ohms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 330uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp10.769
Rp10.164
Rp9.595
Min.: 3.000
Mult.: 3.000
: 500
330 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.02 Ohms 2.1 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel