Rubycon Aluminium Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 8x9mm Non-Stocked
Rp29.721
Rp16.713
Rp14.365
Rp11.943
Min.: 1
Mult.: 1
56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.7 A - 55 C + 125 C 8 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
Rp36.875
Rp24.767
Rp20.364
Rp18.052
Min.: 1
Mult.: 1
33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 900 mA - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Non-Stocked
Rp17.961
Rp16.511
Min.: 1.000
Mult.: 1.000
56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.1 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
Rp34.490
Rp23.299
Rp18.181
Rp16.530
Min.: 1
Mult.: 1
33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.65 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Non-Stocked
Rp15.796
Rp15.502
Min.: 1.000
Mult.: 1.000
56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 2.1 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Non-Stocked
Rp9.375
Rp8.806
Rp8.568
Min.: 2.000
Mult.: 2.000
27 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Rp9.888
Rp9.191
Rp8.916
Rp8.311
Min.: 2.000
Mult.: 2.000
33 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Non-Stocked
Rp30.087
Rp16.897
Rp14.548
Rp12.090
Min.: 1
Mult.: 1
47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
Rp12.237
Rp11.448
Rp11.154
Min.: 2.000
Mult.: 2.000
56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Rp10.732
Rp9.870
Rp9.320
Rp8.788
Min.: 2.000
Mult.: 2.000
33 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% Non-Stocked
Rp10.567
Rp9.870
Rp9.613
Min.: 2.000
Mult.: 2.000
39 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
Rp12.237
Rp11.448
Rp11.154
Min.: 2.000
Mult.: 2.000
56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 68uF 20% Non-Stocked
Rp12.934
Rp11.998
Rp11.888
Rp11.173
Min.: 2.000
Mult.: 2.000
68 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Non-Stocked
Rp24.767
Rp13.429
Rp11.650
Rp9.595
Min.: 1
Mult.: 1
27 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Rp26.235
Rp14.218
Rp12.347
Rp10.182
Min.: 1
Mult.: 1
33 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Rp26.235
Rp14.218
Rp12.347
Rp10.182
Min.: 1
Mult.: 1
33 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% Non-Stocked
Rp27.152
Rp14.603
Rp12.842
Rp10.604
Min.: 1
Mult.: 1
39 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
Rp30.087
Rp16.897
Rp14.548
Rp12.108
Min.: 1
Mult.: 1
56 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 80VDC 68uF 20% Non-Stocked
Rp32.839
Rp18.713
Rp15.961
Rp13.301
Min.: 1
Mult.: 1
68 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 Non-Stocked
Rp14.879
Min.: 2.000
Mult.: 2.000
22 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.6 A - 40 C + 125 C 8 mm Can PEV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 Non-Stocked
Rp18.309
Min.: 2.000
Mult.: 2.000
39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.7 A - 40 C + 125 C 10 mm Can PEV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
Rp48.067
Rp34.124
Rp29.354
Rp25.868
Reel
Rp22.933
Min.: 1
Mult.: 1
: 500
22 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
Rp48.067
Rp34.124
Rp29.354
Rp25.868
Reel
Rp22.933
Min.: 1
Mult.: 1
: 500
22 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
Rp54.671
Rp39.627
Rp34.307
Rp30.087
Reel
Rp26.602
Min.: 1
Mult.: 1
: 500
39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
Rp54.671
Rp39.627
Rp34.307
Rp30.087
Reel
Rp26.602
Min.: 1
Mult.: 1
: 500
39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape