+ 85 C Bulk Tantalum Capacitors - Polymer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 75V 75uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Rp1.425.851,12
Min.: 100
Mult.: 100
No
75 uF 75 VDC SMD/SMT 10 % 9633 110 mOhms 562.5 uA 9.1 mm - 55 C + 85 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Rp988.665,94
Min.: 100
Mult.: 1
No
75 uF 75 VDC SMD/SMT 20 % 9633 110 mOhms 562.5 uA 9.1 mm - 55 C + 85 C 24585 B Case T556 Bulk