D Case SMD/SMT Tantalum Capacitors - Polymer

Results: 1.744
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms
181In Stock
18.500On Order
Cut Tape
Rp40.545
Rp28.620
Rp24.584
Rp21.465
Reel
Rp19.997
Min.: 1
Mult.: 1
Max.: 4.000
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms
263In Stock
20.500Expected 12/04/2027
Cut Tape
Rp56.139
Rp39.994
Rp33.023
Rp32.289
Reel
Rp30.821
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms
117In Stock
4.500On Order
Cut Tape
Rp58.157
Rp41.095
Rp34.857
Rp31.372
Reel
Rp28.253
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=7mOhms
551In Stock
Cut Tape
Rp52.286
Rp36.325
Rp29.904
Rp27.886
Reel
Rp24.217
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=12mOhms
285In Stock
2.000On Order
Cut Tape
Rp44.764
Rp31.188
Rp26.051
Rp23.666
Reel
Rp21.648
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=15mOhms
1.064In Stock
2.000On Order
Cut Tape
Rp42.930
Rp30.271
Rp25.317
Rp22.749
Reel
Rp22.382
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=18mOhms
317In Stock
2.000Expected 18/03/2027
Cut Tape
Rp40.361
Rp28.069
Rp24.400
Rp23.116
Reel
Rp19.814
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms
666In Stock
6.000On Order
Cut Tape
Rp72.100
Rp51.552
Rp44.030
Rp40.545
Reel
Rp38.710
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms
800In Stock
Cut Tape
Rp55.221
Rp38.343
Rp31.555
Rp29.537
Reel
Rp26.051
Min.: 1
Mult.: 1
: 500
680 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=15mOhms
97In Stock
38.500On Order
Cut Tape
Rp51.369
Rp36.142
Rp30.638
Rp28.436
Reel
Rp26.969
Min.: 1
Mult.: 1
: 500
680 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=40mOhms
534In Stock
Cut Tape
Rp47.700
Rp32.839
Rp26.785
Rp24.951
Reel
Rp21.832
Min.: 1
Mult.: 1
: 500
680 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=15mOhms
419In Stock
Cut Tape
Rp70.265
Rp49.718
Rp41.462
Rp38.894
Reel
Rp34.490
Min.: 1
Mult.: 1
: 500
680 uF 3 VDC SMD/SMT 20 % 2917 15 mOhms 204 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=12mOhms
594In Stock
Cut Tape
Rp70.999
Rp50.818
Rp42.563
Rp41.279
Reel
Rp39.994
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=25mOhms
49In Stock
500Expected 25/05/2027
Cut Tape
Rp69.348
Rp47.700
Rp42.196
Rp38.894
Reel
Rp37.426
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms 700In Stock
2.500Expected 18/05/2027
Cut Tape
Rp72.834
Rp52.470
Rp49.901
Reel
Rp49.718
Min.: 1
Mult.: 1
: 2.500
100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms 7In Stock
1.500On Order
Cut Tape
Rp72.834
Rp52.470
Rp46.782
Rp40.178
Reel
Rp35.958
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms 36In Stock
2.000On Order
Cut Tape
Rp72.834
Rp52.470
Rp45.498
Rp40.912
Reel
Rp38.527
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=90mOhms 310In Stock
Cut Tape
Rp144.200
Rp112.828
Rp84.575
Reel
Rp58.340
Min.: 1
Mult.: 1
: 500
18 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 90 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=60mOhms 439In Stock
4.000Expected 23/02/2027
Cut Tape
Rp95.399
Rp68.981
Rp58.524
Rp55.038
Reel
Rp49.534
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=25mOhms 8In Stock
1.500Expected 23/02/2027
Cut Tape
Rp128.605
Rp94.849
Rp83.107
Rp77.053
Reel
Rp77.053
Min.: 1
Mult.: 1
: 500
220 uF 16 VDC SMD/SMT 20 % 2815 25 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=50mOhms 45In Stock
3.000On Order
Cut Tape
Rp122.918
Rp90.629
Rp79.622
Rp70.816
Reel
Rp66.963
Min.: 1
Mult.: 1
: 500
220 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 263In Stock
500Expected 11/01/2027
Cut Tape
Rp62.009
Rp57.240
Rp33.390
Reel
Rp28.620
Min.: 1
Mult.: 1
: 500
33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms
15In Stock
500Expected 12/05/2027
Cut Tape
Rp52.470
Rp37.426
Rp33.206
Rp29.354
Reel
Rp27.886
Min.: 1
Mult.: 1
: 500
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms
111In Stock
6.000On Order
Cut Tape
Rp57.240
Rp40.361
Rp34.307
Rp31.739
Reel
Rp28.620
Min.: 1
Mult.: 1
: 500
4.7 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms 82In Stock
5.500On Order
Cut Tape
Rp48.250
Rp34.307
Rp29.537
Rp26.051
Reel
Rp23.850
Min.: 1
Mult.: 1
: 500
47 uF 25 VDC SMD/SMT 20 % 2917 65 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel