D Case SMD/SMT Tantalum Capacitors - Polymer

Results: 1.744
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms AEC-Q200 487In Stock
Cut Tape
Rp43.113
Rp30.638
Rp26.051
Rp22.933
Reel
Rp17.465
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75Vol 4.7uF 2912 20% ESR=200mOhms AEC-Q200 388In Stock
Cut Tape
Rp68.431
Rp48.250
Rp40.361
Rp37.793
Reel
Rp33.390
Min.: 1
Mult.: 1
: 500
4.7 uF 75 VDC SMD/SMT 20 % 2917 200 mOhms 35.3 uA - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms AEC-Q200 269In Stock
Cut Tape
Rp47.883
Rp33.023
Rp26.969
Rp25.134
Reel
Rp21.832
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 47uF 2912 20% ESR=60mOhms AEC-Q200 837In Stock
Cut Tape
Rp57.056
Rp39.811
Rp32.839
Rp30.638
Reel
Rp28.987
Min.: 1
Mult.: 1
: 500
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF AEC-Q200 20% ESR=50mOhms 275In Stock
Cut Tape
Rp46.966
Rp32.289
Rp26.418
Reel
Rp21.281
Min.: 1
Mult.: 1
: 500
47 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=40mOhms AEC-Q200 357In Stock
Cut Tape
Rp49.167
Rp34.307
Rp28.987
Rp26.051
Reel
Rp22.749
Min.: 1
Mult.: 1
: 500
68 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 136 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% 7343-31 -55 /+125C ESR=6mOhms 41In Stock
500Expected 21/09/2027
Cut Tape
Rp49.718
Rp35.408
Rp30.454
Rp26.785
Reel
Rp23.850
Min.: 1
Mult.: 1
: 500
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 110In Stock
500Expected 07/12/2026
Cut Tape
Rp55.772
Rp39.444
Rp33.390
Rp30.087
Reel
Rp25.134
Min.: 1
Mult.: 1
: 500
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200
9.000Expected 11/02/2027
Cut Tape
Rp54.121
Rp39.260
Rp33.940
Rp29.904
Reel
Rp28.436
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 432In Stock
Cut Tape
Rp37.609
Rp26.051
Rp22.199
Rp19.447
Reel
Rp15.374
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200 476In Stock
2.000Expected 11/02/2027
Cut Tape
Rp45.682
Rp31.555
Rp25.684
Rp24.400
Reel
Rp21.281
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=80mOhms AEC-Q200 456In Stock
Cut Tape
Rp52.103
Rp38.894
Rp26.602
Reel
Rp18.896
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=40mOhms AEC-Q200 442In Stock
Cut Tape
Rp48.250
Rp33.206
Rp27.336
Rp25.501
Reel
Rp22.199
Min.: 1
Mult.: 1
: 500
220 uF 6 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 7343 20% ESR=0.012Ohms AECQ2 373In Stock
Cut Tape
Rp44.764
Rp30.638
Rp24.951
Rp23.299
Reel
Rp20.181
Min.: 1
Mult.: 1
: 500
220 uF 2.5 VDC SMD/SMT 20 % 2917 100 Ohms 55 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 699In Stock
Cut Tape
Rp33.390
Rp22.382
Rp17.961
Rp17.869
Reel
Rp16.860
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200 653In Stock
Cut Tape
Rp30.087
Rp15.924
Rp14.677
Reel
Rp13.539
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 80 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2912 20% E SR=200mOhms AEC-Q200 295In Stock
500Expected 18/05/2027
Cut Tape
Rp79.438
Rp56.506
Rp47.333
Rp44.581
Reel
Rp37.242
Min.: 1
Mult.: 1
: 500
4.7 uF 75 VDC SMD/SMT 20 % 2917 200 mOhms 35.3 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 470uF 2912 20% ESR=25mOhms AEC-Q200 2.680In Stock
Cut Tape
Rp51.919
Rp36.875
Rp32.656
Rp27.519
Reel
Rp22.566
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 130In Stock
9.500Expected 21/09/2027
Cut Tape
Rp56.322
Rp41.279
Rp35.591
Rp31.005
Reel
Rp27.152
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=150mOhms AECQ200 932In Stock
Cut Tape
Rp60.358
Rp42.196
Rp35.041
Rp32.839
Reel
Rp31.555
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 150 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% ESR=25mOhms AEC-Q200 285In Stock
Cut Tape
Rp37.426
Rp25.868
Rp22.199
Rp19.263
Reel
Rp15.301
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 839In Stock
Cut Tape
Rp37.059
Rp25.134
Rp20.364
Rp18.896
Reel
Rp17.374
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T51D157M016C0065
Vishay Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 65 Max. ESR 287In Stock
Cut Tape
Rp58.340
Rp40.728
Rp33.757
Rp31.555
Reel
Rp27.702
Min.: 1
Mult.: 1
: 500
16 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T51D227M004C0025
Vishay Tantalum Capacitors - Polymer T51D227M004C0025 489In Stock
Rp57.240
Rp39.994
Rp33.023
Rp30.821
Rp27.152
Min.: 1
Mult.: 1
4 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay T51D337M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D337M2R5C0025 789In Stock
Rp66.046
Rp46.599
Rp38.710
Rp36.325
Rp32.106
Min.: 1
Mult.: 1
2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200