D Case SMD/SMT Tantalum Capacitors - Polymer

Results: 1.744
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 470uF 10% 7342 C (0.01%/1000Hrs) ESR=10mOhms 100In Stock
Cut Tape
Rp527.814,42
Rp409.115,80
Reel
Rp347.656,70
Rp345.638,64
Min.: 1
Mult.: 1
: 100
No
470 uF 4 VDC SMD/SMT 10 % 2917 10 mOhms 118 uA 2.8 mm - 55 C + 125 C 7343 D Case T541 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR 2.811In Stock
Cut Tape
Rp44.213,86
Rp30.270,90
Rp24.767,10
Rp23.115,96
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35V 56uF 20% 1200mA 3.760In Stock
Cut Tape
Rp68.614,04
Rp48.433,44
Rp40.361,20
Rp37.792,76
Reel
Rp29.537,06
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
56 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 196 uA 1.4 mm - 55 C + 105 C 7343 D Case TQT Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 869In Stock
500Expected 04/03/2027
Cut Tape
Rp137.411,54
Rp100.719,54
Rp78.520,88
Reel
Rp62.192,94
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 790In Stock
Cut Tape
Rp139.062,68
Rp103.471,44
Rp89.161,56
Rp84.758,52
Reel
Rp84.575,06
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 923In Stock
Cut Tape
Rp124.569,34
Rp91.913,46
Rp78.887,80
Rp74.851,68
Reel
Rp67.696,74
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 208 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 518In Stock
Cut Tape
Rp172.819,32
Rp126.037,02
Rp84.941,98
Reel
Rp62.192,94
Min.: 1
Mult.: 1
: 500
47 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 1.000In Stock
Cut Tape
Rp139.062,68
Rp103.287,98
Rp89.161,56
Rp84.758,52
Reel
Rp77.053,20
Min.: 1
Mult.: 1
: 500
47 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 500In Stock
Cut Tape
Rp135.393,48
Rp99.435,32
Rp77.236,66
Reel
Rp61.092,18
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 1.000In Stock
Cut Tape
Rp137.778,46
Rp102.370,68
Rp88.244,26
Rp83.841,22
Reel
Rp76.319,36
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 9.025In Stock
Cut Tape
Rp47.149,22
Rp32.288,96
Rp26.418,24
Rp24.583,64
Reel
Rp21.281,36
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 188 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 ESR=5mOhms 500In Stock
500Expected 14/01/2027
Cut Tape
Rp159.426,74
Rp118.515,16
Rp104.205,28
Rp93.197,68
Reel
Rp90.262,32
Min.: 1
Mult.: 1
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% SnPb 5% Pb min ESR=9mOhms AEC-Q200 1.000In Stock
Cut Tape
Rp125.303,18
Rp92.463,84
Rp81.089,32
Rp72.099,78
Reel
Rp68.247,12
Min.: 1
Mult.: 1
: 500
No
470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T51D227M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D227M2R5C0025 1.240In Stock
Rp55.955,30
Rp39.076,98
Rp32.105,50
Rp30.087,44
Rp26.418,24
Min.: 1
Mult.: 1
2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay T51D337M004C0025
Vishay Tantalum Capacitors - Polymer T51D337M004C0025 1.057In Stock
Rp71.549,40
Rp50.451,50
Rp42.012,34
Rp39.443,90
Rp34.857,40
Min.: 1
Mult.: 1
4 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 5.231In Stock
4.500Expected 27/05/2027
Cut Tape
Rp48.983,82
Rp34.123,56
Rp28.069,38
Rp25.500,94
Reel
Rp22.749,04
Min.: 1
Mult.: 1
: 500
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 2.215In Stock
Cut Tape
Rp34.307,02
Rp27.152,08
Rp23.666,34
Rp21.281,36
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 2.500
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm 1.499In Stock
Cut Tape
Rp99.251,86
Rp70.815,56
Rp67.880,20
Reel
Rp67.146,36
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 250 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm Black Resi 838In Stock
Cut Tape
Rp93.564,60
Rp66.962,90
Rp64.211,00
Rp56.322,22
Reel
Rp55.955,30
Min.: 1
Mult.: 1
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 250 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm 800In Stock
Cut Tape
Rp53.203,40
Rp49.350,74
Rp47.699,60
Reel
Rp47.699,60
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 77 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re 307In Stock
1.500Expected 28/01/2027
Cut Tape
Rp175.387,76
Rp130.806,98
Rp115.396,34
Rp103.287,98
Reel
Rp95.582,66
Min.: 1
Mult.: 1
: 500
4.7 uF 100 VDC SMD/SMT 20 % 2917 250 mOhms 47 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms
3.830In Stock
51.000On Order
Cut Tape
Rp36.875,46
Rp25.317,48
Rp21.648,28
Rp19.079,84
Reel
Rp16.034,40
Min.: 1
Mult.: 1
Max.: 4.000
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=55mOhms
4.937In Stock
Cut Tape
Rp32.105,50
Rp21.464,82
Rp17.190,20
Rp15.869,29
Reel
Rp13.631,08
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 94.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms
5.371In Stock
2.500Expected 11/02/2027
Cut Tape
Rp41.828,88
Rp31.188,20
Rp25.317,48
Rp23.666,34
Reel
Rp20.364,06
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 94.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=50mOhms
3.783In Stock
1.500On Order
Cut Tape
Rp36.325,08
Rp24.583,64
Rp19.813,68
Rp18.290,96
Reel
Rp15.795,91
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel