Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.942
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 4Vol 1800uF RAD 2KHr ESR=7 mOhms 144In Stock
Min.: 1
Mult.: 1

Radial 1.8 mF 20 % 4 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 2200uF RAD 2KHr ESR=7 mOhms 2.240In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 2.2 mF 20 % 4 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vo 1000uF RAD 2KHr ESR=14 mOhms 2.175In Stock
2.500Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 1.000

Radial 1 mF 20 % 25 VDC - 55 C + 105 C 14 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1200uF RAD 2KHr ESR=12 mOhms 2.123In Stock
Min.: 1
Mult.: 1

Radial 1.2 mF 20 % 16 VDC - 55 C + 105 C 12 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1500uF RAD 2KHr ESR=10 mOhms 1.997In Stock
2.500Expected 02/03/2027
Min.: 1
Mult.: 1
Max.: 1.000

Radial 1.5 mF 20 % 16 VDC - 55 C + 105 C 10 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 180uF RAD 2KHr ESR=22 mOhms 16In Stock
12.500On Order
Min.: 1
Mult.: 1
Max.: 1.000

Radial 180 uF 20 % 50 VDC - 55 C + 105 C 22 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 390uF RAD 2KHr ESR=20 mOhms 111In Stock
4.750On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 390 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 820uF RAD 2KHr ESR=14 mOhms 1.605In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 820 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vo 1200uF RAD 2KHr ESR=14 mOhms 2.201In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 1.2 mF 20 % 25 VDC - 55 C + 105 C 14 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 180uF RAD 2KHr ESR=20 mOhms 1.434In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 1.000

Radial 180 uF 20 % 63 VDC - 55 C + 105 C 20 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms 1.958In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 560 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 680uF RAD 2KHr ESR=18 mOhms 296In Stock
7.500On Order
Min.: 1
Mult.: 1
Max.: 1.000

Radial 680 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms 4.015In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 5KHr ESR=25 mOhms 1.708In Stock
5.000Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 2.000

Radial 100 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 150uF RAD 5KHr ESR=20 mOhms 212In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF RAD 5KHr ESR=15 mOhms 655In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=15 mOhms 1.651In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 5KHr ESR=14 mOhms 120In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 5KHr ESR=15 mOhms 1.934In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 5KHr ESR=14 mOhms 8In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 820uF RAD 5KHr ESR=14 mOhms 76In Stock
5.000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 1.000

Radial 820 uF 20 % 10 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF RAD 5KHr ESR=12 mOhms 1.374In Stock
2.500Expected 22/03/2027
Min.: 1
Mult.: 1
Max.: 1.000

Radial 1 mF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF RAD 5KHr ESR=13 mOhms 914In Stock
Min.: 1
Mult.: 1

Radial 1.5 mF 20 % 2.5 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1500uF RAD 5KHr ESR=13 mOhms 3.127In Stock
2.500Expected 01/01/2027
Min.: 1
Mult.: 1

Radial 1.5 mF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 270uF RAD 5KHr ESR=15 mOhms 1.515In Stock
1.500Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 270 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk