Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.594
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=18 mOhms 4.311In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 10 VDC - 55 C + 125 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF RAD 2KHr ESR=54 mOhms 165In Stock
2.500Expected 09/02/2027
Min.: 1
Mult.: 1
Max.: 1.000

Radial 22 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 6 mm (0.236 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms 1.418In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=13 mOhms 30In Stock
5.000Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 1.000

Radial 1 mF 20 % 6.3 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms 116In Stock
Min.: 1
Mult.: 1

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 52 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=15 mOhms 1.293In Stock
5.000Expected 16/02/2027
Min.: 1
Mult.: 1

Radial 220 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=25 mOhms 2.345In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms 4.491In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF RAD 2KHr ESR=42 mOhms 1.190In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms 3.674In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 820uF RAD 2KHr ESR=13 mOhms 4.297In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 10 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms 174In Stock
5.500On Order
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 55 C + 125 C 31 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=12 mOhms 802In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 10 VDC - 55 C + 125 C 12 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 150uF RAD 2KHr ESR=30 mOhms 221In Stock
5.000On Order
Min.: 1
Mult.: 1

Radial 150 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1500uF RAD 2KHr ESR=12 mOhms 1.354In Stock
Min.: 1
Mult.: 1

Radial 1.5 mF 20 % 10 VDC - 55 C + 125 C 12 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF RAD 2KHr ESR=22 mOhms 323In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=15 mOhms 1.999In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=20 mOhms 2.757In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms 515In Stock
4.000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 56 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 68uF RAD 2KHr ESR=32 mOhms 23In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 68 uF 20 % 50 VDC - 55 C + 125 C 32 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=22 mOhms 1.217In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.5 mm (0.492 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 440uF RAD 2KHr ESR=28 mOhms 34In Stock
8.750On Order
Min.: 1
Mult.: 1

Radial 440 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 18 mm (0.709 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms 12.358In Stock
Min.: 1
Mult.: 1

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms 8.499In Stock
10.000Expected 15/09/2026
Min.: 1
Mult.: 1

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 37 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF SMD 5KHr ESR=60 mOhms 2.168In Stock
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 6.7 mm (0.264 in) Bulk