Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 680uF 4 Volts 20% AEC-Q200 360In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 139In Stock
2.000Expected 26/08/2026
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 60In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 146In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200 442In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 10.5 mm (0.413 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 656In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20volts 100uF AEC-Q200 201In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 150uF 20% AEC-Q200 28In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 10uF 20% AEC-Q200 64In Stock
600Expected 02/10/2026
Min.: 1
Mult.: 1

Radial 10 uF 20 % 25 VDC - 55 C + 105 C 65 mOhms 6 mm (0.236 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25volts 47uF AEC-Q200 200In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon RS81C271MDN1CG
Nichicon Aluminium Organic Polymer Capacitors 203In Stock
600Expected 05/11/2026
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 1800uF Radial Leaded Low 5In Stock
Min.: 1
Mult.: 1

Radial 1.8 mF 20 % 4 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1200uF Radial Leaded Low 120In Stock
Min.: 1
Mult.: 1

Radial 1.2 mF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 10volts 820uF Radial Leaded Low 39In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 10 VDC - 55 C + 105 C 10 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 120uF 20% AEC-Q200 12In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 8 mm (0.315 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 330uF 105C 8Mohms 40In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 4 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 270uF 105C 11Mohms 12In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 6.3 VDC - 55 C + 105 C 11 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 560uF 125C 60In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 10 VDC - 55 C + 125 C 13 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 680uF 20% 1.410In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 160Vol 18uF RAD 2KHr ESR=90 mOhms
17.683On Order
Min.: 1
Mult.: 1
Max.: 1.000

Radial 18 uF 20 % 160 VDC - 55 C + 125 C 90 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF RAD 2KHr ESR=22 mOhms 1In Stock
2.500Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.5 mm (0.492 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 680uF RAD 2KHr ESR=26 mOhms
7.179On Order
Min.: 1
Mult.: 1
Max.: 800

Radial 680 uF 20 % 50 VDC - 55 C + 125 C 26 mOhms 20 mm (0.787 in) Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 530uF 63V
3.000On Order
Min.: 1
Mult.: 1

530 uF - 20 %, + 20 % 63 VDC 4.5 mOhms 25 mm (0.984 in) AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 700uF 63V
3.000On Order
Min.: 1
Mult.: 1

700 uF - 20 %, + 20 % 63 VDC 3.9 mOhms 25 mm (0.984 in) AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 720uF 63V
3.000Expected 30/11/2027
Min.: 1
Mult.: 1

720 uF - 20 %, + 20 % 63 VDC 3.9 mOhms 30 mm (1.181 in) AEC-Q200 Bulk