Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 220uF 20% ESR=13mOhms 125C AEC-Q200
4.890Expected 15/09/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 220 uF 20 % 63 VDC - 55 C + 125 C 13 mOhms 15.5 mm (0.61 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 680uF 20% ESR=11mOhms 125C AEC-Q200
4.945On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 15.5 mm (0.61 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200
4.750Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 180 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 15.5 mm (0.61 in) AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 330uf 10x13mm
2.194Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 200

Radial 330 uF 20 % 16 VDC - 55 C + 125 C 16 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 35mohm
5.181On Order
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 56uF ESR 30mohm
10.056On Order
Min.: 1
Mult.: 1

Radial 56 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% 1.215In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms
91Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 50
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms
119On Order
Min.: 1
Mult.: 1
Max.: 2
No
SMD/SMT 120 uF 10 % 50 VDC - 55 C + 105 C 90 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms
24Expected 11/01/2027
Min.: 1
Mult.: 1

SMD/SMT 120 uF 10 % 50 VDC - 55 C + 105 C 90 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 75V 82uF 10% ESR=220mOhms
60On Order
Min.: 1
Mult.: 1
No
SMD/SMT 82 uF 10 % 75 VDC - 55 C + 105 C 220 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms
100On Order
Min.: 1
Mult.: 1
Max.: 200
No
SMD/SMT 82 uF 20 % 75 VDC - 55 C + 105 C 220 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms
71On Order
Min.: 1
Mult.: 1
Max.: 2
No
SMD/SMT 100 uF 10 % 60 VDC - 55 C + 125 C 100 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms
8.000Expected 16/02/2027
Min.: 1
Mult.: 1
Max.: 4.000

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF RAD 2KHr ESR=18 mOhms
5.489Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 2.000

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 18 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 820uF RAD 2KHr ESR=13 mOhms
2.438Expected 01/09/2026
Min.: 1
Mult.: 1

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 220uF RAD 2KHr ESR=20 mOhms
2.487Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 220 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 5KHr ESR=11 mOhms
5.000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 1.000

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 11 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 33uF Radial 20% 2K Hours 125C ESR=36mOhms
7.602On Order
Min.: 1
Mult.: 1
Max.: 1.000

Radial 33 uF 20 % 63 VDC - 55 C + 125 C Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 2KHr ESR=13 mOhms
2.325On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 1.5 mF 20 % 6.3 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% ESR=18mOhms Hybrid SMD V-Chip
4.000Expected 12/04/2027
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 135 C 18 mOhms 10.2 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 20% ESR=16mOhms Hybrid SMD V-Chip
2.500Expected 09/03/2027
Min.: 1
Mult.: 1

Radial 150 uF 20 % 50 VDC - 55 C + 135 C 16 mOhms 12.2 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 420uF 20% ESR=12mOhms Hybrid SMD V-Chip
2.500Expected 09/03/2027
Min.: 1
Mult.: 1

Radial 420 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 12.2 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% ESR=11mOhms Hybrid SMD V-Chip
2.500Expected 12/04/2027
Min.: 1
Mult.: 1

Radial 680 uF 20 % 25 VDC - 55 C + 135 C 11 mOhms 12.2 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 270uF 20% ESR=12mOhms Hybrid SMD V-Chip
2.500Expected 15/02/2027
Min.: 1
Mult.: 1

Radial 270 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 16.5 mm Bulk