Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 63V 20% 10 x 10 AEC-Q200
1.500Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200
815Expected 01/01/2027
Min.: 1
Mult.: 1

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16volts 330uF AEC-Q200
202Expected 01/01/2027
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20volts 22uF AEC-Q200 3In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 6 mm (0.236 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 22uF 25 Volts 20% AEC-Q200
1.999Expected 26/10/2026
Min.: 1
Mult.: 1

Radial 22 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7 mm (0.276 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 680uF RAD 5KHr ESR=16 mOhms 1.000Stock Available
Min.: 500
Mult.: 500

Radial 680 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 16 Volt 1.000Stock Available
Min.: 1.000
Mult.: 1.000

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 100uF 1.000Stock Available
Min.: 1.000
Mult.: 1.000

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 24 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 390uF 20% ESR=16mOhms 4K Hrs Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 35 Weeks
Min.: 4.000
Mult.: 400

Radial 390 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 9.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% ESR= 16mOhms 4K Hrs Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 35 Weeks
Min.: 4.000
Mult.: 400

Radial 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 9.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1000uF RAD 2KHr ESR=12 mOhms Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Max.: 1.000

Radial 1 mF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 10.000
Mult.: 500

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=16 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Radial 560 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 820uF RAD 2KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Radial 820 uF 20 % 10 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1800uF RAD 2KHr ESR=10 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 250

Radial 1.8 mF 20 % 16 VDC - 55 C + 105 C 10 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1200uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 500

Radial 1.2 mF 20 % 4 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 680uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 500

Radial 680 uF 20 % 2.5 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 500

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 560uF RAD 5KHr ESR=16 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 8.000
Mult.: 1.000

Radial 560 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 5KHr ESR=11 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Radial 560 uF 20 % 10 VDC - 55 C + 105 C 11 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% 125C 2K Hours Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

Radial 2.2 mF 20 % 6.3 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 220uF RAD 2KHr ESR=250 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1.250
Mult.: 250

Radial 220 uF 20 % 250 VDC - 55 C + 125 C 250 mOhms 45 mm (1.772 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Radial 100 uF 20 % 25 VDC - 55 C + 125 C 65 mOhms 5 mm (0.197 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
Radial 100 uF 20 % 25 VDC - 55 C + 125 C 65 mOhms 5 mm (0.197 in) Bulk