Cut Tape Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 7.166
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm 2.240In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 5.565In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm 5.468In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm 1.204In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 5.158In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt 3.584In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer 3.304In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Anti-V AEC-Q200 8.191In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP 3.814In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 1 mF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% D Case 100 Max.ESR AEC-Q200 1.804In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms
2.000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms
2.000In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 10 uF 20 % 12.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=10 mOhms
2.492In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms 8.401In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1 mF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms 15.154In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms 11.186In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms 31.509In Stock
6.000Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms
7.904In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=35mOhms 1.590In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=7mOhms
1.876In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
2.840In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2.500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) 3.990In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 620 uF 20 % 25 VDC + 145 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 874In Stock
Min.: 1
Mult.: 1
Max.: 400
: 100
No
SMD/SMT 22 uF 10 % 25 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi 5.851In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel