MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5.605
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 390uF SMD 5KHr ESR=22 mOhms 7.780In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 56uF SMD 2KHr ESR=29 mOhms 1.451In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms 1.153In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 105 C 45 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=30 mOhms 757In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms 5.498In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=7mOhms 2.685In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=12mOhms 744In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=45mOhms 834In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=40mOhms 990In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms 1.949In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms AEC-Q200 923In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 1.113In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm 1.778In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm 2.082In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 560uF 20%Tol 2V 1.829In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 470uF 20% ESR=11mOhms 1.626In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR 2.903In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 40 Max.ESR 1.262In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5.394In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 10 uF 20 % 4 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% Z Case 25 Max.ESR 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors Surface Mount Solid Polymer Aluminum Capacitors 5.478In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 14 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=40mOhms 2.683In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 1.510In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=25mOhm 570In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AEC-Q200 2.026In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel