MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5.434
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 125C ESR=27mOhms AECQ 8x10mm 990In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm 1.000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm 860In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 105C ESR=12mOhms AECQ 5x5.8mm 2.294In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 10uF 125C ESR=12mOhms AECQ 6.3x5.8mm 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 125C ESR=3mOhms AECQ 8x8.7mm 811In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 125C ESR=3mOhms AECQ 6.3x7.7mm 781In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 100uF 125C ESR=26mOhms AECQ 10x12.5mm 723In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 26 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 125C ESR=27mOhms AECQ 8x10mm 960In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 150uF 125C ESR=27mOhms AECQ 8x8.7mm 999In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 22uF 125C ESR=1mOhms AECQ 5x5.8mm 651In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 80V 22uF 125C ESR=45mOhms AECQ 8x10mm 1.000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1.760In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 22uF 125C ESR=8mOhms AECQ 6.3x7.7mm 1.648In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 220uF 125C ESR=25mOhms AECQ 10x8.7mm 1.315In Stock
1.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 27uF 125C ESR=5mOhms AECQ 8x8.7mm 964In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 270uF 125C ESR=2mOhms AECQ 10x10mm 880In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 33uF 125C ESR=8mOhms AECQ 5x5.8mm 1.951In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 33uF 125C ESR=4mOhms AECQ 6.3x7.7mm 2.304In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 33uF 125C ESR=4mOhms AECQ 8x10mm 757In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 16V 47uF 125C ESR=7mOhms AECQ 5x5.8mm 1.311In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 56uF 125C ESR=5mOhms AECQ 6.3x5.8mm 1.972In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 18 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 68uF 125C ESR=35mOhms AECQ 6.3x7.7mm 2.354In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm 715In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 16V 82uF 125C ESR=45mOhms AECQ 6.3x5.8mm 1.800In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 45 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel