MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5.434
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 135C ESR=28mOhms AECQ 10x10mm 876In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm 997In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 135C ESR=24mOhms AECQ 10x12.5mm 798In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 24 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 135C ESR=22mOhms AECQ 8x10mm 859In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 390uF 135C ESR=18mOhms AECQ 10x12.5mm 687In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 18 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 22uF 105C ESR=1mOhms MobDev 5x5.8mm 1.761In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2.3A 1mA Life5000Hrs ESR=30mOhms 20% +105C Can 4.678In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 0.03 Ohms 10.5 mm 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=90mOhm Black Resin 4.558In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 20 VDC Reel, Cut Tape, MouseReel


KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm Black Res 3.338In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 4.7 uF 20 % 25 VDC - 55 C 150 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=35mOhm Black Resi 469In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924 962In Stock
Min.: 1
Mult.: 1
Max.: 3.200
: 800

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 85 C 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16Volts 47uF 20% 121 0 ESR=200mOhms 22.259In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm 12.513In Stock
50.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 1210 ESR =300mOhm 8.364In Stock
6.000Expected 13/04/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 1 uF 20 % 63 VDC - 55 C + 105 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm 33.404In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 41.091In Stock
22.000Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 9.231In Stock
16.000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 32.000
: 8.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm 5.323In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm 16.750In Stock
12.000Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm 14.917In Stock
50.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm 7.811In Stock
6.000Expected 17/03/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm 5.442In Stock
26.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=70mOhm Black Resin 2.888In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm 5.959In Stock
18.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm Black Resi 4.788In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel