MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5.434
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm 68In Stock
800Expected 29/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=15 mOhm 495In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1000uF 20% 2924 ESR=55mOhm 725In Stock
800Expected 26/03/2027
Min.: 1
Mult.: 1
Max.: 3.200
: 800

SMD/SMT 1 mF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2924 E SR=70mOhm 5.180In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 20V 20% 2924 E SR 100mOhm J-CAP 1.227In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 85 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP 1.885In Stock
12.800On Order
Min.: 1
Mult.: 1
Max.: 3.200
: 800

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% 2.353In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 35V 20% 105C 10000H 6.3x6.3x5.8 3.630In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 6.1 mm (0.24 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x12.6mm OS-CON 2.100In Stock
7.600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 10uF, 220mOhm 3.533In Stock
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 220 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3.287In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm 2.818In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 4.185In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 30mohm 2.694In Stock
8.500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 15.515In Stock
14.000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 11mohm 3.624In Stock
7.500Expected 21/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 9.9 mm (0.39 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 14.035In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm 18.834In Stock
21.700Expected 29/10/2026
Min.: 1
Mult.: 1
: 700

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 6.5 mOhms 10.4 mm (0.409 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm 2.003In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 3.022In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON Polymer 2.653In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 2.309In Stock
20.000On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 20.551In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 4.723In Stock
11.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 7.020In Stock
29.600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel