MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5.417
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 330uF 20% ESR=20mOhms 8.975In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 100uF 20% ESR=30mOhms 9.362In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 100V 4.7uF 20% ESR=100mOhms 3.448In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 100 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 100uF 20% ESR=20mOhms 4.000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 1.607In Stock
2.400Expected 15/03/2027
Min.: 1
Mult.: 1
: 1.200

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 555In Stock
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 2.430In Stock
1.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 25V Case M1 1.098In Stock
1.000Expected 12/07/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms 440In Stock
Min.: 1
Mult.: 1
: 400

150 uF 30 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150 220In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 30 VDC - 55 C + 125 C 150 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25 597In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70 220In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR 7.784In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 35 Max. ESR 5.563In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 100 Max. ESR 6.921In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR 4.948In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR 10.801In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 35 Max. ESR 25.386In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% B Case 70 Max. ESR 10.389In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 25 Max. ESR 3.736In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% B Case 25 Max. ESR 11.721In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 6.3volts 20% D Case 25 Max.ESR 3.024In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 11.345In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR 3.172In Stock
99.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% 70mohms maxESR 3.015In Stock
4.000Expected 28/06/2027
Min.: 1
Mult.: 1
: 800

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel