Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12.240
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2.058In Stock
Cut Tape
Rp49.167,28
Rp34.857,40
Rp28.252,84
Rp25.317,48
Reel
Rp22.932,50
Min.: 1
Mult.: 1
: 400
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms
5.477In Stock
Cut Tape
Rp35.040,86
Rp23.482,88
Rp18.896,38
Rp17.465,39
Reel
Rp14.676,80
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms
4.254In Stock
Cut Tape
Rp27.335,54
Rp16.419,67
Rp13.961,31
Rp11.668,06
Reel
Rp10.328,80
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=25mOhms
1.512In Stock
Cut Tape
Rp90.078,86
Rp63.110,24
Rp54.487,62
Rp47.699,60
Reel
Rp40.544,66
Min.: 1
Mult.: 1
: 500
SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms
5.300In Stock
Cut Tape
Rp26.785,16
Rp13.961,31
Rp12.823,85
Rp10.934,22
Rp10.347,14
Reel
Rp9.613,30
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms
590In Stock
Cut Tape
Rp152.822,18
Rp114.295,58
Rp98.884,94
Rp94.114,98
Reel
Rp93.931,52
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=10mOhms
556In Stock
Cut Tape
Rp130.256,60
Rp96.316,50
Rp82.740,46
Rp78.520,88
Reel
Rp71.365,94
Min.: 1
Mult.: 1
: 500
SMD/SMT 680 uF 20 % 3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 1.302In Stock
Cut Tape
Rp112.644,44
Rp83.107,38
Rp72.833,62
Reel
Rp64.761,38
Min.: 1
Mult.: 1
: 100
SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 4.709In Stock
Cut Tape
Rp22.198,66
Rp11.282,79
Rp10.328,80
Rp8.732,70
Reel
Rp8.457,51
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1.489In Stock
Cut Tape
Rp44.764,24
Rp31.738,58
Rp27.152,08
Rp23.849,80
Reel
Rp19.263,30
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env 700In Stock
Cut Tape
Rp51.735,72
Rp36.875,46
Rp31.738,58
Rp27.885,92
Reel
Rp22.198,66
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 2.68 VDC, 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env 700In Stock
Cut Tape
Rp61.092,18
Rp45.314,62
Rp44.764,24
Reel
Rp44.580,78
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 1.68 VDC, 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 1.102In Stock
Cut Tape
Rp28.619,76
Rp19.997,14
Rp14.621,76
Reel
Rp13.612,73
Rp13.264,16
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.2A 320uA Life5000Hrs ESR=30mOhms 20% +105C Can 13.142In Stock
Cut Tape
Rp11.007,60
Rp6.439,45
Rp5.063,50
Rp4.146,20
Reel
Rp3.559,12
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re 6.830In Stock
Cut Tape
Rp26.785,16
Rp16.199,52
Rp13.686,12
Rp11.447,90
Reel
Rp11.429,56
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 0.47 uF 20 % 63 VDC - 55 C + 105 C 400 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm 952In Stock
Cut Tape
Rp62.743,32
Rp60.174,88
Reel
Rp60.174,88
Min.: 1
Mult.: 1
: 500
SMD/SMT 3.3 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin 1.182In Stock
Cut Tape
Rp102.370,68
Rp72.650,16
Rp60.725,26
Rp57.789,90
Reel
Rp57.789,90
Min.: 1
Mult.: 1
: 400
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi 7.057In Stock
Cut Tape
Rp48.800,36
Rp34.490,48
Rp29.720,52
Rp26.051,32
Rp23.115,96
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm 1.447In Stock
Cut Tape
Rp48.066,52
Rp33.573,18
Rp30.087,44
Rp25.317,48
Rp22.749,04
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 105C 10000H 6.329In Stock
Cut Tape
Rp115.579,80
Rp85.308,90
Rp74.851,68
Rp66.595,98
Reel
Rp54.120,70
Min.: 1
Mult.: 1
: 13.500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON Polymer 2.720In Stock
Cut Tape
Rp32.105,50
Rp17.630,51
Rp16.034,40
Rp13.282,50
Reel
Rp11.851,52
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 120 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF 50mohm 8x12mm OSCON 8.930In Stock
Cut Tape
Rp36.508,54
Rp28.436,30
Rp22.198,66
Rp18.896,38
Reel
Rp15.924,33
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 50 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 25mohm 5.833In Stock
Cut Tape
Rp34.857,40
Rp23.482,88
Rp18.896,38
Rp17.392,01
Rp14.273,19
Reel
Rp12.970,62
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% SMD 930mA Halogen Free 2.536In Stock
Cut Tape
Rp62.009,48
Rp44.030,40
Rp35.224,32
Rp26.968,62
Reel
Rp25.134,02
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 39 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm 6.414In Stock
Cut Tape
Rp59.807,96
Rp41.828,88
Rp34.673,94
Rp32.472,42
Rp28.619,76
Reel
Rp28.619,76
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel