Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12.214
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=200mOhms 560In Stock
2.000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms 633In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 35 VDC 100 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 293In Stock
1.300On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms 780In Stock
1.200Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 150 uF 10 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms 206In Stock
200On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 220 uF 10 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 47UF 35V 10% X 211In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 47 uF 10 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 940In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 967In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm 6.009In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm 7.150In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 15uF ESR 25mohm 2.833In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 3.998In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 85 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 16volt 2.679In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm 10.495In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC, 15uF ,7343 metric size T&R; 7.3mmx4.3mmx1.4 3.100In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 16volt 3.309In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA 4.819In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm 3.230In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA 5.244In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 70 mOhms 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm 8.750In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 25volt 3.275In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm 3.064In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Black Resin 1.702In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) 2.114In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 10% ESR=5mOhms 100In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT 470 uF 10 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel