Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12.169
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% T Case 70 Max. ESR 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20v 330uf 20% chip type, polymer, high temp. 2.881In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 20 VDC - 55 C + 135 C 19 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 270uf 20% chip type, polymer, high temp. 4.032In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 135 C 19 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 120uF 16 Volts 20% AEC-Q200 2.779In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 820uf 20% chip type, polymer, long life. 2.810In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 10 mm (0.394 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=9 mOhms 1.096In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=31 mOhms 2.570In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=25mOhms 1.231In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 100mOhms 80In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=70mOhms 592In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 470uF ESR=12mOhms Hybrid AEC-Q200 4.279In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 470uF ESR=12mOhms Hybrid AEC-Q200 Anti-Vib 4.760In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 4.975In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape

Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 16V 20% 125C 2000H 10.0x10.0x10.5 1.060In Stock
Min.: 1
Mult.: 1
: 13.500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10.8 mm (0.425 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 4.395In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 56uf 20% chip type, polymer, high temp. 3.849In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 135 C 43 mOhms 6 mm (0.236 in) Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 3.602In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 40 C + 125 C 60 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 50V 20% 125C 4000H 10.0x10.0x10.5 201In Stock
Min.: 1
Mult.: 1
: 13.500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.8 mm (0.425 in) Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 63V 20% AEC-Q200 1.464In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 22uF 50V 20% AEC-Q200 738In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3 Volts 330uF 15.984In Stock
6.300Expected 31/08/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=50 mOhms 1.914In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 105 C 50 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1.000In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 435In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 678In Stock
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel