Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12.169
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 418In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 390uF 2.5 Volts 20% AEC-Q200 986In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt 117In Stock
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V RADIAL 332In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 2V 680uF 20% Tol. 1.599In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 12 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1200uF AEC-Q200 171In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.2 mF 20 % 4 VDC - 55 C + 105 C 17 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=27 522In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 135 C 27 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 118In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 33 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors
2.994On Order
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 999In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 56 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 410In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 100uF AEC-Q200 479In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 150uF AEC-Q200 348In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF AEC-Q200 980In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% chip type, polymer, high temp. 280In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 24 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220UF 25V ESR=20 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 39UF 80V ESR=35 74In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 80 VDC - 55 C + 135 C 35 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF AEC-Q200 42In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 13 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 25 Volts 20% AEC-Q200 24In Stock
1.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 2.5Volts 20% 846In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.7 mm (0.224 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C 633In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 835In Stock
Min.: 1
Mult.: 1
: 900
SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 7.7 mm (0.303 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16volts 39uF AEC-Q200 384In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 31 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 220uF 105C AEC-Q200 561In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 32 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 12uF 100 Volts 20% AEC-Q200 11In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 12 uF 20 % 100 VDC - 55 C + 105 C 42 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel