Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12.168
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10mohm Black Resi 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin 8.407In Stock
6.800Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 1.600
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm Black Res 2.427In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 20.688In Stock
39.200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 1 mF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 17.447In Stock
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR 10.453In Stock
19.600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 30 VDC - 55 C + 105 C 75 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 12.474In Stock
7.000Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms 99.670In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms 47.544In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms 43.504In Stock
62.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=25mOhms 28.267In Stock
6.000Expected 01/07/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 63.359In Stock
30.000Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 4.865In Stock
Min.: 1
Mult.: 1
: 8.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms 37.802In Stock
67.500On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 51.929In Stock
6.000Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms 21.280In Stock
46.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 16.694In Stock
1.500Expected 11/06/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms 22.465In Stock
2.000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 24.916In Stock
18.000Expected 29/04/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms 6.834In Stock
13.000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms 14.602In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms 16.446In Stock
30.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms 8.869In Stock
18.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms 13.982In Stock
19.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 15 uF 20 % 75 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms 8.137In Stock
28.254On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel