OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 3200mA 25mOhm 103In Stock
1.000Expected 13/09/2027
Min.: 1
Mult.: 1
: 1.000

180 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 20000 Hours 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 390uF 20% 4950mA 14mOhm 15In Stock
800On Order
Min.: 1
Mult.: 1
: 400

390 uF 20 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 20000 Hours 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 560uF 20% 5400mA 12mOhm 306In Stock
800Expected 10/09/2026
Min.: 1
Mult.: 1
: 400

560 uF 20 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 20000 Hours 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 25volts 4.65A OS-CON Polymer 35In Stock
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hours 20 % 16 mOhms 1.47 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 27uf 25volts 2.45A OS-CON Polymer 225In Stock
Min.: 1
Mult.: 1
: 1.500

27 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 770 mA - 55 C + 125 C 5 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer 651In Stock
Min.: 1
Mult.: 1
: 400

330 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hours 20 % 14 mOhms 1.58 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF 65mohm 6.3x6mm OSCON 181In Stock
5.000Expected 07/06/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

10 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 65 mOhms 474 mA - 55 C + 125 C 6.3 mm Can SVPD Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 22uF 48mohm 8x7mm OSCON 5In Stock
2.000Expected 09/08/2027
Min.: 1
Mult.: 1
: 1.000

22 uF 25 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hours 20 % 48 mOhms 580 mA - 55 C + 125 C 8 mm Can SVPD Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON 208In Stock
9.600Expected 01/10/2026
Min.: 1
Mult.: 1
: 400

47 uF 25 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 943 mA - 55 C + 125 C 8 mm Can SVPD Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 193In Stock
15.200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

180 uF 25 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 5000 Hours 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 47uF ESR 30mohm 158In Stock
36.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

47 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hours 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm 2.455In Stock
3.000Expected 10/06/2027
Min.: 1
Mult.: 1
: 1.000

82 uF 25 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 5000 Hours 20 % 28 mOhms 3 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% 4700mA 24In Stock
1.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 13 mOhms 4.7 A - 55 C + 105 C 9.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 270uF 20% 5350mA 9In Stock
800On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 12 mOhms 5.35 A - 55 C + 105 C 11.9 mm 8 mm SVPG Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 25volts OS-CON Polymer 15In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

270 uF 25 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hours 20 % 16 mOhms 1.47 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uf 25volts OS-CON Polymer 2.132In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

33 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 820 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 470uf 25volts OS-CON Polymer 35In Stock
1.600On Order
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hours 20 % 14 mOhms 1.59 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 25volts OS-CON Polymer 11In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

82 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms 960 mA - 55 C + 125 C 6.3 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF 60mohm 8x7mm OSCON 674In Stock
1.000Expected 06/09/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

10 uF 25 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 5000 Hours 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 180uF 20% 4650mA 16mOhm 239In Stock
400Expected 19/08/2027
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 20000 Hours 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% 5000mA 14mOhm 324In Stock
400On Order
Min.: 1
Mult.: 1
: 400

330 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 20000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 180uF 20% 1470mA 16mOhm 43In Stock
1.200On Order
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 1.47 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% 1580mA 14mOhm 542In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

330 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 1.58 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 220uF ESR 23mohm 978In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 23 mOhms 2.39 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 13mohm 1.354In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

680 uF 2.5 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel