OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 2700uF 20% 5070mA 12mOhm 626In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

2.7 mF 2.5 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 20000 Hours 20 % 12 mOhms 5.07 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 16mOhm 3500mA 897In Stock
Min.: 1
Mult.: 1
: 1.000

560 uF 2.5 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 20000 Hours 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 1100mA 16mOhm 815In Stock
Min.: 1
Mult.: 1
: 1.000

560 uF 2.5 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2volts 1200uF ESR 8mohm 945In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

1.2 mF 2.5 VDC SMD/SMT 9.9 mm (0.39 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.23 A - 55 C + 105 C 6.3 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer 1.304In Stock
Min.: 1
Mult.: 1
: 400

120 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hours 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON Polymer 314In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 35 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 820 mA - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 18uF 60mohm 10x8mm OSCON 924In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

18 uF 35 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 550 mA - 55 C + 125 C 10 mm Can SVPD Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 47uF 30mohm 10x12.7mm OSCON 152In Stock
4.000On Order
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 1.15 A - 55 C + 125 C 10 mm Can SVPD Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 39uF ESR 30mohm 256In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

39 uF 35 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 5000 Hours 20 % 30 mOhms 2.8 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 35volts OS-CON Polymer 125In Stock
13.200Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

330 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hours 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uf 35volts OS-CON Polymer 265In Stock
21.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

47 uF 35 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 27 mOhms 930 mA - 55 C + 125 C 6.3 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 82uF 20% 4000mA 20mOhm 295In Stock
400Expected 01/07/2027
Min.: 1
Mult.: 1
: 400

82 uF 35 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 20000 Hours 20 % 20 mOhms 4 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 1390mA 18mOhm 354In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

120 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 880mA 30mOhm 797In Stock
1.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

39 uF 35 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 880 mA - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 1200uF ESR 12mohm 607In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

1.2 mF 4 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 61In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

560 uF 4 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 680uF ESR 25mohm 18In Stock
500Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

680 uF 4 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 68uF ESR 60mohm 888In Stock
Min.: 1
Mult.: 1
: 1.500

68 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.4 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 1500uF ESR 12mohm 95In Stock
Min.: 1
Mult.: 1
: 400

1.5 mF 4 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.7 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 150uF ESR 30mohm 476In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

150 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 330uF ESR 27mohm 521In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 27 mOhms 2.32 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 330uF ESR 15mohm 508In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

330 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 1500uF 20% 4700mA 12mOhm 169In Stock
Min.: 1
Mult.: 1
: 400

1.5 mF 4 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 20000 Hours 20 % 12 mOhms 4.7 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4v 150uf 6.3x5.9mm 615In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 572 mA - 55 C + 125 C 6.3 mm Can SVQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10uf 50volts 2.5A OS-CON Polymer 1.121In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 50 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 790 mA - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape, MouseReel