OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 330uF 18mOhms SMD 10x13mm 3In Stock
1.000On Order
Min.: 1
Mult.: 1

330 uF 35 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hours 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 6In Stock
1.400On Order
Min.: 1
Mult.: 1

120 uF 35 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 18 mOhms 4.4 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 1.348In Stock
3.500On Order
Min.: 1
Mult.: 1
: 500

120 uF 35 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 18 mOhms 4.4 A - 55 C + 105 C 10 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm 634In Stock
2.000On Order
Min.: 1
Mult.: 1

22 uF 35 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hours 20 % 35 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 82uF ESR 25mohm 21In Stock
1.200On Order
Min.: 1
Mult.: 1

82 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 20 mOhms 4 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 82uF ESR 25mohm 910In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

82 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 20 mOhms 4 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 43In Stock
200Expected 08/07/2027
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hours 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 795In Stock
Min.: 1
Mult.: 1
: 1.000

560 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hours 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 7mohm 98In Stock
Min.: 1
Mult.: 1
Max.: 200

560 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 18In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 1.363In Stock
Min.: 1
Mult.: 1
: 1.500

560 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 272In Stock
Min.: 1
Mult.: 1
Max.: 200

560 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 1.924In Stock
Min.: 1
Mult.: 1
: 1.000

560 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 680uF ESR 7mohm 34In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 820uF ESR 7mohm 45In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 120uF 20mOhms SMD 10x13mm 399In Stock
400Expected 10/06/2027
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hours 20 % 20 mOhms 1.35 A - 55 C + 125 C 10 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm 69In Stock
1.000Expected 29/09/2026
Min.: 1
Mult.: 1

22 uF 50 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 820 mA - 55 C + 125 C 6.3 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 33uF 35mOhms SMD 8x7mm 29In Stock
1.000Expected 02/11/2026
Min.: 1
Mult.: 1

33 uF 50 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 68uF 25mOhms SMD 8x12mm 15In Stock
400Expected 30/09/2027
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms 1.2 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms THT 9In Stock
600Expected 29/07/2027
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms 1.03 A - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Cutting 62In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Taping 90In Stock
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Cutting 71In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Taping 61In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

18 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x12mm OS-CON 320In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms 2.95 A - 55 C + 105 C 8 mm Can SXE Bulk