OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF ESR 25mohm 106In Stock
6.500On Order
Cut Tape
Rp34.674
Rp22.382
Rp16.401
Reel
Rp13.723
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm
5.494Expected 03/06/2027
Cut Tape
Rp37.426
Rp24.767
Rp20.181
Rp18.346
Rp15.282
Reel
Rp13.649
Min.: 1
Mult.: 1
: 1.000
150 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 3.02 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm
14.859On Order
Cut Tape
Rp33.940
Rp23.483
Rp19.997
Rp17.447
Rp14.769
Reel
Rp13.833
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
100 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hours 20 % 15 mOhms 4 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA
2.000On Order
Cut Tape
Rp55.221
Rp36.875
Rp30.638
Rp26.785
Reel
Rp23.850
Min.: 1
Mult.: 1
: 500
1 mF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hours 20 % 16 mOhms - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm
18.785On Order
Cut Tape
Rp24.584
Rp17.062
Rp12.585
Rp10.531
Reel
Rp9.833
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
120 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uf 25volts 3.2A OS-CON Polymer
3.000Expected 29/07/2027
Cut Tape
Rp38.160
Rp25.684
Rp21.098
Rp18.713
Rp15.778
Reel
Rp13.136
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
100 uF 25 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hours 20 % 24 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% 5900mA
1.850On Order
Cut Tape
Rp46.048
Rp31.372
Rp25.868
Rp18.144
Reel
Rp18.144
Min.: 1
Mult.: 1
Max.: 400
: 400
470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 10 mOhms 5.9 A - 55 C + 105 C 12.6 mm 10 mm SVPG Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 16mohm 1In Stock
Cut Tape
Rp28.253
Rp16.970
Rp12.659
Rp10.365
Reel
Rp9.522
Min.: 1
Mult.: 1
: 1.000
560 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 35volts OS-CON Polymer
5.971Expected 03/06/2027
Cut Tape
Rp26.969
Rp16.200
Rp13.833
Rp11.576
Rp10.806
Reel
Rp10.806
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
22 uF 35 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 820 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 1500uF ESR 12mohm 1In Stock
Cut Tape
Rp47.516
Rp32.656
Rp26.418
Rp19.814
Reel
Rp18.529
Min.: 1
Mult.: 1
: 400
1.5 mF 4 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.7 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 39uF ESR 25mohm
6.396Expected 05/10/2026
Cut Tape
Rp37.976
Rp26.785
Rp22.933
Rp19.997
Reel
Rp19.997
Min.: 1
Mult.: 1
Max.: 400
: 400
39 uF 50 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 3.8 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uf 50volts OS-CON Polymer
4.493On Order
Cut Tape
Rp33.390
Rp19.630
Rp14.787
Rp12.072
Rp11.283
Reel
Rp11.283
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
10 uF 50 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 80 mOhms 550 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uf 50volts OS-CON Polymer
2.000Expected 13/09/2027
Cut Tape
Rp38.343
Rp27.152
Rp23.116
Rp21.098
Rp17.502
Reel
Rp15.557
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
33 uF 50 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms SMD
5.437Expected 03/06/2027
Cut Tape
Rp79.438
Rp54.121
Rp46.415
Rp41.095
Reel
Rp41.095
Min.: 1
Mult.: 1
Max.: 400
: 400
100 uF 63 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms 1.03 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 47uF ESR 70mohm
5.071On Order
Cut Tape
Rp24.033
Rp16.255
Rp11.833
Rp9.815
Rp9.118
Reel
Rp9.118
Min.: 1
Mult.: 1
: 1.500
47 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 70 mOhms 1.1 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA
2.000Expected 09/10/2026
Cut Tape
Rp68.614
Rp48.617
Rp39.994
Rp28.987
Reel
Rp27.152
Min.: 1
Mult.: 1
Max.: 400
: 400
100 uF 72 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 12.6 mm 10 mm SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 80VDC 100uF 20% 28mOhm 980mA
1.600Expected 03/06/2027
Cut Tape
Rp72.650
Rp49.351
Rp41.462
Rp36.692
Reel
Rp36.692
Min.: 1
Mult.: 1
Max.: 400
: 400
100 uF 80 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hours 20 % 28 mOhms 3.1 A - 55 C + 125 C 10 mm Molded SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 80VDC 56uF 20% 35mOhm 780mA
1.600On Order
Cut Tape
Rp54.671
Rp36.692
Rp31.372
Rp27.519
Reel
Rp27.519
Min.: 1
Mult.: 1
Max.: 400
: 400
56 uF 80 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 2.49 A - 55 C + 125 C 8 mm Molded SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm
2.999Expected 07/09/2027
Cut Tape
Rp31.922
Rp21.281
Rp15.796
Reel
Rp13.062
Min.: 1
Mult.: 1
Max.: 500
: 500
150 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hours 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 330uf 10x13mm
2.194On Order
Rp39.627
Rp26.602
Rp22.566
Rp19.630
Min.: 1
Mult.: 1
Max.: 200
330 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hours 20 % 16 mOhms 1.493 A - 55 C + 125 C 10 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 35mohm
5.453On Order
Rp33.573
Rp22.382
Rp17.264
Min.: 1
Mult.: 1
100 uF 20 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hours 20 % 35 mOhms 2.57 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 1In Stock
Cut Tape
Rp25.868
Rp17.979
Rp13.264
Rp11.081
Reel
Rp9.595
Rp9.522
Min.: 1
Mult.: 1
: 1.000
33 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hours 20 % 45 mOhms 1.89 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 470uF 14mOhms SMD 10x13mm
1.398On Order
Rp52.836
Rp35.591
Rp30.638
Rp26.969
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hours 20 % 14 mOhms 1.59 A - 55 C + 125 C 10 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 47uF ESR 50mohm
2.995Expected 28/06/2027
Cut Tape
Rp28.069
Rp14.713
Rp13.338
Rp10.898
Reel
Rp9.705
Rp8.806
Min.: 1
Mult.: 1
: 1.000
47 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 1.62 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON Polymer
2.000On Order
Cut Tape
Rp35.591
Rp25.317
Rp20.181
Rp18.254
Rp15.190
Reel
Rp14.530
Min.: 1
Mult.: 1
: 1.000
270 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hours 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape