OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 500In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

27 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 55 mOhms 2.08 A - 55 C + 125 C 8 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting 170In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Taping 900In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

33 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Cutting 264In Stock
Min.: 1
Mult.: 1
Max.: 200

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Taping 600In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 235In Stock
Min.: 1
Mult.: 1
Max.: 200

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Cutting 380In Stock
Min.: 1
Mult.: 1
Max.: 200

56 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Taping 506In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

56 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 337In Stock
Min.: 1
Mult.: 1
Max.: 200

82 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 63VDC 82uF 20% 25mOhm 930mA 31In Stock
1.600On Order
Min.: 1
Mult.: 1
: 400

82 uF 63 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 2.95 A - 55 C + 125 C 8 mm Molded SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% THT 690mA Halogen Free 177In Stock
Min.: 1
Mult.: 1

39 uF 63 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 1000 Hour 20 % 50 mOhms 2.19 A - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x7.9mm OS-CON 5In Stock
18.500On Order
Min.: 1
Mult.: 1
: 500

15 uF 100 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 630 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms SMD 378In Stock
2.800Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

27 uF 100 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 12In Stock
1.200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

27 uF 100 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 11.9 mm 8 mm SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 10uF ESR 220mohm 464In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

10 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 35mohm 649In Stock
1.000Expected 19/07/2027
Min.: 1
Mult.: 1
: 1.000

120 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 150uF ESR 30mohm 23In Stock
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 150uF ESR 35mohm 359In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

150 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 15uF ESR 200mohm 808In Stock
2.000Expected 03/06/2027
Min.: 1
Mult.: 1
: 2.000

15 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 1.459In Stock
8.000On Order
Min.: 1
Mult.: 1
: 500

270 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF ESR 17mohm 204In Stock
10.400On Order
Min.: 1
Mult.: 1
: 400

330 uF 10 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 3.95 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF ESR 25mohm 154In Stock
3.500On Order
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 33uF ESR 70mohm 1.005In Stock
3.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1.500

33 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 70 mOhms 1.1 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm 278In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

4.7 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 240 mOhms 670 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 560uF ESR 13mohm 552In Stock
Min.: 1
Mult.: 1
: 400

560 uF 10 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 5.23 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel