Through Hole Aluminium Organic Polymer Capacitors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 660uF 20% 125C ESR=16mOhms Rectangular 36.4x24x8mm 293In Stock
Min.: 1
Mult.: 1

660 uF 63 VDC Through Hole 36.4 mm (1.433 in) 24 mm (0.945 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms - 55 C + 125 C 8 mm Vibration-Proof Can APL90 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 3300uF 20% 125C ESR=5mOhms Rectangular 53.8x24x8mm
360Expected 18/01/2027
Min.: 1
Mult.: 1

3.3 mF 35 VDC Through Hole 53.8 mm 24 mm Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 28.3 A - 55 C + 125 C 8 mm Vibration-Proof Can APL90 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5600uF 20% 125C ESR=5mOhms Rectangular 53.8x24x8mm
360Expected 18/01/2027
Min.: 1
Mult.: 1

5.6 mF 25 VDC Through Hole 53.8 mm 24 mm Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 28.3 A - 55 C + 125 C 8 mm Vibration-Proof Can APL90 Tray
KEMET Aluminium Organic Polymer Capacitors 80V 820uF 20% 125C ESR=7.5mOhms Rectangular 53.8x24x8mm
360Expected 18/01/2027
Min.: 1
Mult.: 1

820 uF 80 VDC Through Hole 53.8 mm 24 mm Aluminum Polymer Capacitors 2000 Hours 20 % 10.5 mOhms 19.4 A - 55 C + 125 C 8 mm Vibration-Proof Can APL90 Tray
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20%
900Expected 11/01/2027
Min.: 1
Mult.: 1
47 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 80VDC 47uF 20%
990On Order
Min.: 1
Mult.: 1
47 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 80VDC 56uF 20%
990Expected 14/12/2026
Min.: 1
Mult.: 1
56 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 9 mm 10 mm CZH
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V Non-Stocked Lead-Time 16 Weeks
Min.: 4.800
Mult.: 960
: 480

1.4 mF 35 VDC Through Hole 30 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 5.1 mOhms 9.4 A + 150 C 14 mm Vibration-Proof Can B40720 Reel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Non-Stocked
Min.: 1
Mult.: 1
220 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Non-Stocked
Min.: 1
Mult.: 1
270 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Non-Stocked
Min.: 1
Mult.: 1
330 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Non-Stocked
Min.: 1
Mult.: 1
470 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Non-Stocked
Min.: 1
Mult.: 1
270 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 1.8 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Non-Stocked
Min.: 1
Mult.: 1
330 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Non-Stocked
Min.: 1
Mult.: 1
470 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Non-Stocked
Min.: 1
Mult.: 1
560 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Non-Stocked
Min.: 1
Mult.: 1
150 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 35VDC 180uF 20% Non-Stocked
Min.: 1
Mult.: 1
180 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Non-Stocked
Min.: 1
Mult.: 1
270 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Non-Stocked
Min.: 1
Mult.: 1
330 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 35VDC 180uF 20% Non-Stocked
Min.: 1
Mult.: 1
180 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Non-Stocked
Min.: 1
Mult.: 1
220 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Non-Stocked
Min.: 1
Mult.: 1
330 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Non-Stocked
Min.: 1
Mult.: 1
390 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Non-Stocked
Min.: 1
Mult.: 1
100 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 28 mOhms 2.9 A - 55 C + 135 C 9 mm 10 mm CZH